Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No2320808-1
Newark Part No.58AC7782
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No2320808-1
Newark Part No.58AC7782
Technical Datasheet
Cable ShieldingShielded
LAN CategoryCat5e
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)-
Reel Length (Metric)-
No. of Pairs2 Pair
Jacket ColorLight Blue
No. of Max Strands x Strand Size-
Voltage Rating300V
Jacket MaterialXLPE
Conductor MaterialTinned Copper
External Diameter6.5mm
Product Range-
SVHCTo Be Advised
Product Overview
- High speed category 5e up to 1 Gb data transmission speed
- Halogen-free, flame retardant
- Railway compliant to EN45545-2
- Ruggedized outer jacket provides high resistance to chemicals, mechanical stress and extreme temperatures
- Quad design consisting of two pairs of 22 AWG
- Temperature range -40°C to +90°C
Applications
Transportation, Industrial
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
22AWG
Reel Length (Imperial)
-
No. of Pairs
2 Pair
No. of Max Strands x Strand Size
-
Jacket Material
XLPE
External Diameter
6.5mm
SVHC
To Be Advised
LAN Category
Cat5e
Conductor Area CSA
-
Reel Length (Metric)
-
Jacket Color
Light Blue
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate