Need more?
| Quantity | Price |
|---|---|
| 1+ | $2,656.740 |
| 5+ | $2,489.740 |
| 10+ | $2,398.640 |
| 25+ | $2,337.930 |
| 50+ | $2,246.840 |
Product Information
Product Overview
The 19103117900 is a 4-pair Shielded Cable with 26AWG tinned copper conductors and black halogen-free flame-retardant polyether-based polyurethane jacket. This 100Ω SFTP round patch cable is designed to the ISO/IEC 11801 Category 6 requirements. The cable contains 4 twisted pairs individually shielded, cabled, double shielded (aluminum Mylar 100% coverage inner shield and tinned copper braid 80% coverage outer shield) with Kevlar reinforcement strands and polyethylene insulation. It is designed for fixed or portable applications in harsh environments.
- Excellent hydrolysis resistance
- High microbial resistance
- Glossy finish
- UV-resistant
- High flexibility
- 290Ω/km DC resistance
- 50nF/km at 1kHz Nominal capacitance
- 1600pF/km Maximum unbalance capacitance
- 5GΩ/km Insulation resistance
- 4.6ns/m Propagation delay
- 2% Unbalance resistance
- 72% Nominal velocity of propagation
Applications
Motor Drive & Control, Robotics, Industrial, Communications & Networking
Technical Specifications
Shielded
26AWG
328ft
4 Pair
-
PU
6.9mm
To Be Advised
Cat6
0.14mm²
100m
Black
230V
Tinned Copper
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate