Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5,831.000 |
| 5+ | $5,382.460 |
| 10+ | $5,002.920 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$5,831.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No1857A B591000
Newark Part No.15B2103
Technical Datasheet
Coaxial Cable TypeRG59
Wire Gauge22AWG
No. of Max Strands x Strand Size19 x 34AWG
Impedance75ohm
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
External Diameter9.144mm
Conductor MaterialCopper
Jacket ColorBlack
Jacket MaterialPVC
Conductor Area CSA-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 1857A B591000 is a Coaxial Cable with 22AWG stranded bare copper conductor and a foam polyethylene insulation. The 1857A series coax RG-59/U type cable comes with a black Belflex® polyvinyl chloride blend jacket and bare copper braid outer shield. The coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, this cable is used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna.
- 551.577N Maximum recommended pulling tension
- 0.318257µH/m Nominal inductance
- 79% Nominal velocity of propagation
- 45.934Ω/km at 20°C Nominal conductor DC resistance (DCR)
- -35 to 75°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
Coaxial Cable Type
RG59
No. of Max Strands x Strand Size
19 x 34AWG
Reel Length (Imperial)
1000ft
External Diameter
9.144mm
Jacket Color
Black
Conductor Area CSA
-
SVHC
No SVHC (10-Jun-2022)
Wire Gauge
22AWG
Impedance
75ohm
Reel Length (Metric)
304.8m
Conductor Material
Copper
Jacket Material
PVC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate