100ohm Twinaxial Cable:

16 Products Found

At Newark, we offer twinaxial cables designed for high-speed data transmission with enhanced signal integrity. These cables feature two conductors twisted together and surrounded by a shield, providing excellent protection against electromagnetic interference (EMI). Twinaxial cables are ideal for applications such as data centres, high-frequency signal transmission and industrial automation systems.

Twinaxial cable is similar to coaxial cable but contains two conductors instead of one. The conductors are twisted together and enclosed in a shield, which helps to reduce interference and crosstalk, making it suitable for high-speed data communication, particularly in short-distance connections.

Our twinaxial cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring compatibility with a wide range of systems and environments. Whether you're working on a complex installation or a specialized project, our twinaxial cables provide reliable, high-performance connections.

Show More
View
Buyer
Engineer
Manufacturer
Wire Gauge
Impedance
Jacket Color
Reel Length (Imperial)
Reel Length (Metric)
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
03F2953

RoHS

Spool of 500
1+
$10,333.930
5+
$9,539.020
10+
$8,866.400
Total:$10,333.93
Min: 1 / Mult: 1
20AWG
100ohm
Black
500ft
152.4m
7 x 28AWG
Copper
FEP
6.58mm
-
03F2145

RoHS

Spool of 100
1+
$790.930
5+
$760.350
10+
$734.130
Total:$790.93
Min: 1 / Mult: 1
20AWG
100ohm
Black
100ft
30.48m
7 x 28AWG
Copper
PVC
8.4mm
-
19C5408

RoHS

Spool of 1640
1+
$10,912.240
5+
$10,490.220
10+
$10,128.490
Total:$10,912.24
Min: 1 / Mult: 1
20AWG
100ohm
Black
1640ft
499.872m
7 x 28AWG
Copper
PVC
8.38mm
-
03F2952

RoHS

Spool of 100
1+
$2,630.940
5+
$2,529.190
10+
$2,441.970
Total:$2,630.94
Min: 1 / Mult: 1
20AWG
100ohm
Black
100ft
30.48m
7 x 28AWG
Copper
FEP
6.58mm
-
66F7733

RoHS

Spool of 1000
1+
$13,327.490
5+
$12,812.060
10+
$12,370.270
Total:$13,327.49
Min: 1 / Mult: 1
18AWG
100ohm
Blue
1000ft
304.8m
7 x 26AWG
Copper
Polyolefin
9.855mm
DataTray Series
15B3811

RoHS

Spool of 500
1+
$3,326.910
5+
$3,198.240
10+
$3,087.960
Total:$3,326.91
Min: 1 / Mult: 1
20AWG
100ohm
Black
500ft
152.4m
7 x 28AWG
Copper
PVC
8.38mm
-
03F3947

RoHS

Spool of 1000
1+
$8,559.100
5+
$8,228.080
10+
$7,944.350
Total:$8,559.10
Min: 1 / Mult: 1
20AWG
100ohm
Black
1000ft
304.8m
7 x 28AWG
Copper
PE
8.4mm
-
03F2146

RoHS

Spool of 500
1+
$3,288.800
5+
$3,161.600
10+
$3,052.580
Total:$3,288.80
Min: 1 / Mult: 1
20AWG
100ohm
Black
500ft
152.4m
7 x 28AWG
Copper
PVC
8.4mm
-
03F3946

RoHS

Spool of 500
1+
$4,279.550
5+
$4,114.040
10+
$3,972.180
Total:$4,279.55
Min: 1 / Mult: 1
20AWG
100ohm
Black
500ft
152.4m
7 x 28AWG
Copper
PE
8.4mm
-
19C5409

RoHS

Spool of 3280
Pricing is unavailable. Please contact customer services.
20AWG
100ohm
Black
3280ft
999.744m
7 x 28AWG
Copper
PVC
8.38mm
-
03F2147

RoHS

Spool of 1000
1+
$6,653.810
5+
$6,396.480
10+
$6,175.910
Total:$6,653.81
Min: 1 / Mult: 1
20AWG
100ohm
Black
1000ft
304.8m
7 x 28AWG
Copper
PVC
8.4mm
-
15B3947

RoHS

Spool of 2000
Pricing is unavailable. Please contact customer services.
20AWG
100ohm
Black
2000ft
609.6m
7 x 28AWG
Tinned Copper
PE
8.382mm
-
15B3812

RoHS

Spool of 5000
1+
$33,269.010
5+
$31,982.360
10+
$30,879.520
Total:$33,269.01
Min: 1 / Mult: 1
20AWG
100ohm
Black
5000ft
1524m
7 x 28AWG
Copper
PVC
8.38mm
-
29AH8945

RoHS

Spool of 305
1+
$3,495.740
3+
$3,377.240
5+
$3,317.980
10+
$3,258.730
25+
$3,159.980
Total:$3,495.74
Min: 1 / Mult: 1
20AWG
100ohm
Transparent
1000ft
305m
7 x 28AWG
Copper
FR NC
2.11mm
-
05F1749

RoHS

Spool of 1000
1+
$3,076.690
Total:$3,076.69
Min: 1 / Mult: 1
20AWG
100ohm
Black
1000ft
304.8m
7 x 28AWG
Copper
PVC
8.3mm
-
04F6050

RoHS

Spool of 1000
1+
$7,093.810
Total:$35,469.05
Min: 5 / Mult: 1
20AWG
100ohm
Gray
1000ft
304.8m
7 x 28AWG
Copper
Fluoropolymer
6.4mm
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M