Twinaxial Cable:

5 Products Found

At Newark, we offer twinaxial cables designed for high-speed data transmission with enhanced signal integrity. These cables feature two conductors twisted together and surrounded by a shield, providing excellent protection against electromagnetic interference (EMI). Twinaxial cables are ideal for applications such as data centres, high-frequency signal transmission and industrial automation systems.

Twinaxial cable is similar to coaxial cable but contains two conductors instead of one. The conductors are twisted together and enclosed in a shield, which helps to reduce interference and crosstalk, making it suitable for high-speed data communication, particularly in short-distance connections.

Our twinaxial cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring compatibility with a wide range of systems and environments. Whether you're working on a complex installation or a specialized project, our twinaxial cables provide reliable, high-performance connections.

Show More
View
Buyer
Engineer
Manufacturer
Wire Gauge
Impedance
Jacket Color
Reel Length (Imperial)
Reel Length (Metric)
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
03F3947

RoHS

Spool of 1000
1+
$8,427.270
5+
$8,101.350
10+
$7,821.990
Min: 1 / Mult: 1
20AWG
100ohm
Black
1000ft
304.8m
7 x 28AWG
Copper
PE
8.4mm
03F3946

RoHS

Spool of 500
1+
$4,213.640
5+
$4,050.690
10+
$3,911.010
Min: 1 / Mult: 1
20AWG
100ohm
Black
500ft
152.4m
7 x 28AWG
Copper
PE
8.4mm
29C8490

RoHS

Spool of 1000
1+
$6,073.390
5+
$5,838.500
10+
$5,637.180
Min: 1 / Mult: 1
20AWG
78ohm
Blue
1000ft
305m
7 x 28AWG
Copper
PE
6.1mm
15B3947

RoHS

Spool of 2000
Pricing is unavailable. Please contact customer services.
20AWG
100ohm
Black
2000ft
609.6m
7 x 28AWG
Tinned Copper
PE
8.382mm
66F7725

RoHS

Spool of 1000
1+
$10,627.680
5+
$10,216.660
10+
$9,864.360
Min: 1 / Mult: 1
20AWG
78ohm
Blue
1000ft
304.8m
7 x 28AWG
Copper
PE
6.045mm
1-5 of 5 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M