Twinaxial Cable:

6 Products Found

At Newark, we offer twinaxial cables designed for high-speed data transmission with enhanced signal integrity. These cables feature two conductors twisted together and surrounded by a shield, providing excellent protection against electromagnetic interference (EMI). Twinaxial cables are ideal for applications such as data centres, high-frequency signal transmission and industrial automation systems.

Twinaxial cable is similar to coaxial cable but contains two conductors instead of one. The conductors are twisted together and enclosed in a shield, which helps to reduce interference and crosstalk, making it suitable for high-speed data communication, particularly in short-distance connections.

Our twinaxial cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring compatibility with a wide range of systems and environments. Whether you're working on a complex installation or a specialized project, our twinaxial cables provide reliable, high-performance connections.

Show More
View
Buyer
Engineer
Manufacturer
Wire Gauge
Impedance
Jacket Color
Reel Length (Imperial)
Reel Length (Metric)
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
04F5206

RoHS

Spool of 1000
1+
$26,341.230
5+
$25,322.510
10+
$24,449.330
Min: 1 / Mult: 1
22AWG
150ohm
Black
1000ft
305m
19 x 34AWG
Tinned Copper
FEP
7.8mm
-
29C8490

RoHS

Spool of 1000
1+
$6,073.390
5+
$5,838.500
10+
$5,637.180
Min: 1 / Mult: 1
20AWG
78ohm
Blue
1000ft
305m
7 x 28AWG
Copper
PE
6.1mm
-
30H4882

RoHS

Spool of 1000
1+
$6,809.040
5+
$6,545.710
10+
$6,320.000
Min: 1 / Mult: 1
20AWG
78ohm
Blue
1000ft
305m
42 x 36AWG
Tinned Copper
PVC
6.2mm
-
91B5855

RoHS

TROMPETER - CINCH CONNECTIVITY
Spool of 1000
1+
$1,272.850
10+
$1,177.980
25+
$1,146.350
100+
$1,106.820
250+
$1,067.290
More Pricing...
Min: 1 / Mult: 1
33AWG
124ohm
Blue
1000ft
305m
7 x 33AWG
Copper
PVC
6.223mm
-
29AH8945

RoHS

Spool of 305
1+
$3,295.000
3+
$3,177.310
5+
$3,118.480
10+
$3,059.640
25+
$2,961.570
Min: 1 / Mult: 1
20AWG
100ohm
Transparent
1000ft
305m
7 x 28AWG
Copper
FR NC
2.11mm
-
42AC1359

RoHS

Spool of 100
1+
$2,667.390
5+
$2,569.630
10+
$2,485.840
Min: 1 / Mult: 1
20AWG
78ohm
-
1000ft
305m
7 x 28AWG
Tinned Copper
PVC
6.05mm
Blue Hose Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M