New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Chemicals & Adhesives
                                                                                                  3. Chemical Accessories
                                                                                                  4. Dispensers
                                                                                                  Print Page

                                                                                                  CW7000

                                                                                                  Pen, Dispensing, Circuitworks®, Empty, 40ml

                                                                                                  CHEMTRONICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  CHEMTRONICS CW7000
                                                                                                  ManufacturerCHEMTRONICS
                                                                                                  Manufacturer Part NoCW7000
                                                                                                  Newark Part No.83R0400
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  CHEMTRONICS
                                                                                                  ManufacturerCHEMTRONICS
                                                                                                  Manufacturer Part NoCW7000
                                                                                                  Newark Part No.83R0400
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Dispenser TypePen
                                                                                                  Volume40ml
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Product Overview

                                                                                                  The CW7000 is a CircuitWorks® BA Empty Dispensing Pen offered to provide flexibility in using liquids. This unique dispensing pen allows the user to fill the pens with any liquids required, whether fluxes, flux removers, solvents, lubricants or other liquids. The body of this pen is made from durable aluminum, making it more resistant to corrosion than tin-plate dispensers. Its large reservoir holds more material than most disposable pens, increasing use time between filling. The large stable base lets the user stand the pen on its end, minimizing bench space used and its unique cap prevents the pen from rolling if laid on its side. Applicable for dispensing lubricants, contact preservatives or coatings, can be used with inks or marking materials. It provides portable and convenient way to apply the specific flux for your process.

                                                                                                  • Fill with choice of liquids - Fluxes, cleaning solvents, oils and other
                                                                                                  • Wide opening allows easy filling
                                                                                                  • Wide base permits the pen to stand upright on your work bench, minimizing footprint
                                                                                                  • Tough and durable body, valve and nib
                                                                                                  • Anti-roll cap prevents pen from rolling off bench top

                                                                                                  Applications

                                                                                                  Maintenance & Repair, Industrial, Consumer Electronics

                                                                                                  Technical Specifications

                                                                                                  Dispenser Type

                                                                                                  Pen

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Volume

                                                                                                  40ml

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (12-Jan-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate