New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Chemicals & Adhesives
                                                                                                  3. Chemical Assortments & Kits
                                                                                                  Print Page

                                                                                                  2820-20PS

                                                                                                  4-GALLON BACKPACK SPRAYER - TOOL ONLY

                                                                                                  MILWAUKEE TOOL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MILWAUKEE TOOL 2820-20PS
                                                                                                  MILWAUKEE TOOL 2820-20PS
                                                                                                  MILWAUKEE TOOL 2820-20PS
                                                                                                  ManufacturerMILWAUKEE TOOL
                                                                                                  Manufacturer Part No2820-20PS
                                                                                                  Newark Part No.29AH2722
                                                                                                  Product RangeM18 SWITCH TANK Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)

                                                                                                  Product Information

                                                                                                  MILWAUKEE TOOL
                                                                                                  ManufacturerMILWAUKEE TOOL
                                                                                                  Manufacturer Part No2820-20PS
                                                                                                  Newark Part No.29AH2722
                                                                                                  Product RangeM18 SWITCH TANK Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit ContentsM18 SWITCH TANK Powered Base (2820-20), 49-16-28PS, SS Wand, Adj/Fan Nozzle, Angled Nozzle Adaptor
                                                                                                  Product RangeM18 SWITCH TANK Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  M18™ SWITCH TANK™ 4-gallon backpack sprayer delivers the industry’s first interchangeable tank design with no manual pumping. The 4-Gallon Sprayer is made up of two components – the M18™ SWITCH TANK™ Powered Base and the SWITCH TANK™ 4-Gallon Sprayer Tank Assembly. The Powered Base includes the motor, battery compartment and REDLINK™ electronics, while the interchangeable Tank Assembly includes the pump, hose and wand. The isolated pump, hose and wand design allows you to add on tank assemblies for different spraying applications, eliminating cross-chemical contamination. The Powered Base is also compatible with the SWITCH TANK™ 4-Gallon Concrete Sprayer (49-16-28CS) and 4-Gallon Water Supply (49-16-28WS) Tank Assemblies. Our M18™ SWITCH TANK™ 4-Gallon Backpack Sprayer is part of the M18™ system which is fully compatible with over 175 tools.

                                                                                                  • Add-on and interchange tank assembly to eliminate cross-chemical contamination
                                                                                                  • Instant, constant and adjustable pressure for ultimate control
                                                                                                  • Up to 120 PSI & 25' spray distance
                                                                                                  • Run-time up to 12 tanks per charge with M18™ REDLITHIUM™ XC3.0 battery
                                                                                                  • Critical seals Viton® for increased durability against chemicals
                                                                                                  • Dual diaphragm pump for longer pump life
                                                                                                  • Wide mouth opening and strainer for easier, debris free pouring
                                                                                                  • Wide straps for comfort during extended duty cycles
                                                                                                  • Transport handle for convenient transport and storage

                                                                                                  Contents

                                                                                                  1 x M18™ SWITCH TANK™ Powered Base (2820-20), 1 x SWITCH TANK™ 4-Gallon Sprayer Tank Assembly (49-16-28PS), 1 x Stainless Steel Wand, 1 x Adjustable Nozzle, 1 x Fan Nozzle, 1 x Angled Nozzle Adaptor.

                                                                                                  Technical Specifications

                                                                                                  Kit Contents

                                                                                                  M18 SWITCH TANK Powered Base (2820-20), 49-16-28PS, SS Wand, Adj/Fan Nozzle, Angled Nozzle Adaptor

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Product Range

                                                                                                  M18 SWITCH TANK Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate