New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Chemicals & Adhesives
                                                                                                  3. Cleaners & Degreasers
                                                                                                  Print Page

                                                                                                  SWAS05L

                                                                                                  Cleaner, Safewash Super, PCBs, Electrical, Electronic Components, Tub, 5 L

                                                                                                  ELECTROLUBE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ELECTROLUBE SWAS05L
                                                                                                  ManufacturerELECTROLUBE
                                                                                                  Manufacturer Part NoSWAS05L
                                                                                                  Newark Part No.44AC2438
                                                                                                  Product RangeSafewash Super
                                                                                                  Also Known AsESWAS05L, GTIN UPC EAN: 5028356100453
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  4 In Stock

                                                                                                  22 more incoming. You can reserve stock now

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$89.760
                                                                                                  5+$85.270
                                                                                                  10+$81.010
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $89.76
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ELECTROLUBE
                                                                                                  ManufacturerELECTROLUBE
                                                                                                  Manufacturer Part NoSWAS05L
                                                                                                  Newark Part No.44AC2438
                                                                                                  Product RangeSafewash Super
                                                                                                  Also Known AsESWAS05L, GTIN UPC EAN: 5028356100453
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Cleaner TypeFlux Remover
                                                                                                  Cleaner ApplicationsPCBs
                                                                                                  Dispensing MethodBox
                                                                                                  Volume5l
                                                                                                  Weight-
                                                                                                  Product RangeSafewash Super
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  SWAS05L is a SWAS safewash super SWAS cleaner (5L Bulk) that is ideally suited for the removal of very stubborn flux resides and no-clean fluxes, which can be extremely difficult to remove. SWAS will remove them to military cleanliness standards. It is ready to use and also contains a corrosion inhibitor for use with sensitive metals. It also has a lower odor than the other Safewash variants and is easy to rinse. SWAS is part of the Electrolube Safewash range; water-based, non-flammable, biodegradable solvent blends designed to clean to within military cleanliness standards, (ANSI-J001B/IPC TM-650).

                                                                                                  • Removes all types of flux residues, ideal for cleaning very stubborn deposits
                                                                                                  • Offers enhanced cleaning performance to SWAJ, for more efficient cleaning processes
                                                                                                  • Ready to use for ultrasonic applications, no dilution required
                                                                                                  • Non-flammable product
                                                                                                  • 100% ozone friendly, suitable for use in standard cleaning equipment
                                                                                                  • 48 months shelf life
                                                                                                  • Blue liquid appearance, 98°C boiling point
                                                                                                  • Freezing point is -5°C, 1.02g/ml density at 20°C
                                                                                                  • 5-10mPa s viscosity at 20°C
                                                                                                  • 11.7pH, 1.4mS conductivity at 18°C

                                                                                                  Technical Specifications

                                                                                                  Cleaner Type

                                                                                                  Flux Remover

                                                                                                  Dispensing Method

                                                                                                  Box

                                                                                                  Weight

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Cleaner Applications

                                                                                                  PCBs

                                                                                                  Volume

                                                                                                  5l

                                                                                                  Product Range

                                                                                                  Safewash Super

                                                                                                  Technical Docs (3)

                                                                                                  Safety Data Sheet EN

                                                                                                  Safety Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.