New DealsOffersContact UsHelpTrack Ordersen français
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
      NI
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Chemicals & Adhesives
                                                                                                  3. Potting Compounds
                                                                                                  Print Page

                                                                                                  UR5048RP250G

                                                                                                  Potting Compound, Resin, PUR, Packet, Amber / Transparent, 250 g

                                                                                                  ELECTROLUBE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ELECTROLUBE UR5048RP250G
                                                                                                  ManufacturerELECTROLUBE
                                                                                                  Manufacturer Part NoUR5048RP250G
                                                                                                  Newark Part No.57AC6020
                                                                                                  Product RangeUR5048 Series
                                                                                                  Also Known AsEUR5048, UR5048, EUR5048RP250G, UR5048RP250G
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  4 In Stock

                                                                                                  20 more incoming. You can reserve stock now

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$56.380
                                                                                                  30+$53.330
                                                                                                  50+$50.630
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $56.38
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ELECTROLUBE
                                                                                                  ManufacturerELECTROLUBE
                                                                                                  Manufacturer Part NoUR5048RP250G
                                                                                                  Newark Part No.57AC6020
                                                                                                  Product RangeUR5048 Series
                                                                                                  Also Known AsEUR5048, UR5048, EUR5048RP250G, UR5048RP250G
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Potting Compound TypePUR (Polyurethane)
                                                                                                  Dispensing MethodPacket
                                                                                                  Compound ColourAmber / Transparent
                                                                                                  Volume-
                                                                                                  Weight250g
                                                                                                  Product RangeUR5048 Series
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  This flexible encapsulation compound is clear amber in colour with low viscosity and low shore hardness. It can be dug out making it a choice for potting units that may require rework or repair. In most cases because of the transparency of the cured compound, the potted electronics can be easily inspected and the defect spotted. The resin can then be easily dug out in order to make the repair, without having to strip down the entire unit. It also absorbs very little water making it an ideal choice for electronics operating in humid environments.

                                                                                                  • Very low hardness - can be cut or dug out for easy removal
                                                                                                  • Transparent / clear to allow fast fault finding
                                                                                                  • Low embedment stress
                                                                                                  • Ideal for protecting delicate components from mechanical and thermal shock
                                                                                                  • Excellent low temperature performance; remains flexible to -60°C
                                                                                                  • Very low water absorption; ideal for high humidity environments
                                                                                                  • RoHS-2 Compliant

                                                                                                  Technical Specifications

                                                                                                  Potting Compound Type

                                                                                                  PUR (Polyurethane)

                                                                                                  Compound Colour

                                                                                                  Amber / Transparent

                                                                                                  Weight

                                                                                                  250g

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Dispensing Method

                                                                                                  Packet

                                                                                                  Volume

                                                                                                  -

                                                                                                  Product Range

                                                                                                  UR5048 Series

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Safety Data Sheet EN

                                                                                                  Alternatives for UR5048RP250G

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.