New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Chemicals & Adhesives
                                                                                                  3. Sealants
                                                                                                  Print Page

                                                                                                  567 50ML

                                                                                                  Sealant, Acrylic, Thread Locking, Tube, White, 50ml

                                                                                                  Date/Lot Code

                                                                                                  LOCTITE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LOCTITE 567 50ML
                                                                                                  ManufacturerLOCTITE
                                                                                                  Manufacturer Part No567 50ML
                                                                                                  Newark Part No.00Z1040
                                                                                                  Product RangeLOCTITE 567
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  22 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$44.150
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $44.15
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  LOCTITE
                                                                                                  ManufacturerLOCTITE
                                                                                                  Manufacturer Part No567 50ML
                                                                                                  Newark Part No.00Z1040
                                                                                                  Product RangeLOCTITE 567
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sealant TypeAcrylic
                                                                                                  Sealant ApplicationsThread Locking
                                                                                                  Dispensing MethodTube
                                                                                                  Sealant ColorWhite
                                                                                                  Volume50ml
                                                                                                  Weight-
                                                                                                  Product RangeLOCTITE 567
                                                                                                  SVHCNo SVHC (25-Jun-2020)

                                                                                                  Product Overview

                                                                                                  The 56747 is a 50ml off-white tube Thread Sealant, designed for the locking and sealing of metal tapered threads and fittings. It cures when confined in the absence of air between close fitting metal surfaces and prevents loosening and leakage from shock and vibration, the high lubricating properties of this compound prevent galling on stainless steel, aluminum and all other metal pipe threads and fittings.

                                                                                                  • 1.1 Specific gravity at 25°C
                                                                                                  • Mild odor
                                                                                                  • <gt/>300°F Boiling point range

                                                                                                  Applications

                                                                                                  Industrial, Automotive, Power Management

                                                                                                  Technical Specifications

                                                                                                  Sealant Type

                                                                                                  Acrylic

                                                                                                  Dispensing Method

                                                                                                  Tube

                                                                                                  Volume

                                                                                                  50ml

                                                                                                  Product Range

                                                                                                  LOCTITE 567

                                                                                                  Sealant Applications

                                                                                                  Thread Locking

                                                                                                  Sealant Color

                                                                                                  White

                                                                                                  Weight

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2020)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Safety Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2020)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code