Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoNZMN3-AE400-NA
Newark Part No.59M0435
Product RangeNZM Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $11,799.030 |
5+ | $11,161.260 |
Price for:Each
Minimum: 1
Multiple: 1
$11,799.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoNZMN3-AE400-NA
Newark Part No.59M0435
Product RangeNZM Series
Technical Datasheet
Product RangeNZM Series
Current Rating400A
No. of Poles3 Pole
Voltage Rating VDC-
Voltage Rating VAC690VAC
Circuit Breaker MountingPanel
SVHCNo SVHC (17-Dec-2015)
Product Overview
The NZMN3-AE400-NA is a 3-pole panel-mount adjustable overload release Circuit Breaker with screw terminals and toggle lever control element. The molded case circuit breaker features safe and reliable electric energy allocation, continuity and control for construction and machinery manufacturing.
- System and cable protection
- Fixed installation type
- Front position of connection for main circuit
- IP20 Protection rating
- -25 to 70 Ambient operating temperature range
Applications
Industrial, Communications & Networking
Technical Specifications
Product Range
NZM Series
No. of Poles
3 Pole
Voltage Rating VAC
690VAC
SVHC
No SVHC (17-Dec-2015)
Current Rating
400A
Voltage Rating VDC
-
Circuit Breaker Mounting
Panel
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate