New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Circuit Protection
                                                                                                  3. ESD Protection Devices
                                                                                                  Print Page

                                                                                                  MG064S18A400DP

                                                                                                  ESD Protection Device, Array, 42 V, 0612, 8 Pins

                                                                                                  KYOCERA AVX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KYOCERA AVX MG064S18A400DP
                                                                                                  ManufacturerKYOCERA AVX
                                                                                                  Manufacturer Part NoMG064S18A400DP
                                                                                                  Newark Part No.
                                                                                                  Full Reel51Y5250
                                                                                                  Cut Tape34K8108
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 20 week(s)
                                                                                                  Packaging Options
                                                                                                  Packaging TypeQuantityUnit Price:Total
                                                                                                  Cut Tape1000$2.240$2,240.00
                                                                                                  Total Price $2,240.00
                                                                                                  Cut Tape
                                                                                                  QuantityPrice
                                                                                                  500+$2.240
                                                                                                  Full Reel
                                                                                                  QuantityPrice
                                                                                                  1000+$2.020
                                                                                                  2000+$1.950
                                                                                                  4000+$1.810
                                                                                                  6000+$1.750
                                                                                                  10000+$1.710
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KYOCERA AVX
                                                                                                  ManufacturerKYOCERA AVX
                                                                                                  Manufacturer Part NoMG064S18A400DP
                                                                                                  Newark Part No.
                                                                                                  Full Reel51Y5250
                                                                                                  Cut Tape34K8108
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Clamping Voltage Vc Max42V
                                                                                                  Diode Case Style0612
                                                                                                  No. of Pins8Pins
                                                                                                  Operating Voltage-
                                                                                                  Power Dissipation Pd-
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  SVHCNo SVHC (10-Jun-2022)

                                                                                                  Product Overview

                                                                                                  The MG064S18A400DP is a multilayer ceramic Transient Voltage Suppression Array offers ESD protection for CMOS and Bi-polar systems. It address six trends in electronic circuits mandatory ESD protection, mandatory EMI control, signal integrity improvement, PCB downsizing, reduced component placement costs and protection from induced slow speed transient voltages and currents. It offers numerous advantages, which include a faster turn-on-time (<lt/>1nS), repetitive strike capability and space savings. It consumes less than 75% of the PCB real estate required for the equivalent number of discrete chips. This size advantage coupled with the savings associated with placing only one chip, makes MultiGuard the TVS component of choice for ESD protection of I/O lines in portable equipment and programming ports in cellular phones. Other applications include differential data line protection, ASIC protection and LCD driver protection for portable computing devices.

                                                                                                  • Bidirectional protection
                                                                                                  • Very fast response time to ESD strikes
                                                                                                  • EMI/RFI filtering in the off-state
                                                                                                  • Multiple lines protection
                                                                                                  • Space saving

                                                                                                  Applications

                                                                                                  Consumer Electronics, Communications & Networking, RF Communications, Portable Devices, Industrial

                                                                                                  Technical Specifications

                                                                                                  Clamping Voltage Vc Max

                                                                                                  42V

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Power Dissipation Pd

                                                                                                  -

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Diode Case Style

                                                                                                  0612

                                                                                                  Operating Voltage

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (10-Jun-2022)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for MG064S18A400DP

                                                                                                  1 Product Found

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (10-Jun-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate