Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoESD207B102ELE6327XTMA1
Newark Part No.50Y1920
Product RangeESD207-B1-02 Series
Also Known AsESD207-B1-02EL E6327, SP001112362
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.362 |
| 10+ | $0.187 |
| 25+ | $0.156 |
| 50+ | $0.127 |
| 100+ | $0.096 |
| 250+ | $0.095 |
| 500+ | $0.094 |
| 1000+ | $0.085 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD207B102ELE6327XTMA1
Newark Part No.50Y1920
Product RangeESD207-B1-02 Series
Also Known AsESD207-B1-02EL E6327, SP001112362
Technical Datasheet
Clamping Voltage Vc Max7.7V
Diode Case StyleTSLP-2-19
No. of Pins2Pins
Operating Voltage3.3V
Power Dissipation Pd65W
Product RangeESD207-B1-02 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ESD207-B1-02 series ultra-low clamping bidirectional ESD/Transient/Surge Protection Diode. It is rated to ESD/transient/surge protection of one data/Vbus line exceeding standard IEC61000-4-2 (ESD) ±30kV (air/contact discharge), IEC61000-4-4 (EFT) ±50A (5/50ns) and IEC61000-4-5 (surge) ±6A (8/20μs).
- 14pF Medium capacitance (CL)
- Bidirectional, VRWM symmetrical working voltage up to ±3.3V
- 0.13Ω Ultra low dynamic resistance RDYN
- -40 to 125°C Operating temperature range
Technical Specifications
Clamping Voltage Vc Max
7.7V
No. of Pins
2Pins
Power Dissipation Pd
65W
Automotive Qualification Standard
-
Diode Case Style
TSLP-2-19
Operating Voltage
3.3V
Product Range
ESD207-B1-02 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate