New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Circuit Protection
                                                                                                  3. ESD Protection Devices
                                                                                                  Print Page

                                                                                                  QSBT40-7-F

                                                                                                  ESD Protection Device, SOT-363, 6 Pins, 30 V, 200 mW

                                                                                                  DIODES INC.
                                                                                                  DIODES INC. QSBT40-7-F
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerDIODES INC.
                                                                                                  Manufacturer Part NoQSBT40-7-F
                                                                                                  Newark Part No.
                                                                                                  Re-Reel51R7112
                                                                                                  Cut Tape51R7112
                                                                                                  Product RangeQSBT4
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  5,408 In Stock

                                                                                                  Need more?

                                                                                                  85 Delivery in 1-3 Business Days(US stock)
                                                                                                  5323 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm
                                                                                                  Packaging Options
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$0.802
                                                                                                  10+$0.697
                                                                                                  25+$0.651
                                                                                                  50+$0.609
                                                                                                  100+$0.563
                                                                                                  250+$0.545
                                                                                                  500+$0.533
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DIODES INC.
                                                                                                  ManufacturerDIODES INC.
                                                                                                  Manufacturer Part NoQSBT40-7-F
                                                                                                  Newark Part No.
                                                                                                  Re-Reel51R7112
                                                                                                  Cut Tape51R7112
                                                                                                  Product RangeQSBT4
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Clamping Voltage Vc Max-
                                                                                                  Diode Case StyleSOT-363
                                                                                                  No. of Pins6Pins
                                                                                                  Operating Voltage30V
                                                                                                  Power Dissipation Pd200mW
                                                                                                  Product RangeQSBT4
                                                                                                  Automotive Qualification Standard-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The QSBT40-7-F is a quad data line Schottky bus terminator ESD Protection Device provide transient protection for high-speed data lines accordance with IEC61000-4-2 (ESD) 15kV (Air), 8kV (contact), IEC61000-4-4 (EFT) 80A (Tp = 5/50ns) and IEC61000-4-5 (lightning) Class-3.

                                                                                                  • Low forward voltage drop
                                                                                                  • Fast switching
                                                                                                  • Very high density
                                                                                                  • PN Junction guard ring for transient and ESD protection
                                                                                                  • -55 to 125°C Operating temperature range

                                                                                                  Applications

                                                                                                  Defence, Military & Aerospace, Communications & Networking, Industrial, Medical

                                                                                                  Technical Specifications

                                                                                                  Clamping Voltage Vc Max

                                                                                                  -

                                                                                                  No. of Pins

                                                                                                  6Pins

                                                                                                  Power Dissipation Pd

                                                                                                  200mW

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Diode Case Style

                                                                                                  SOT-363

                                                                                                  Operating Voltage

                                                                                                  30V

                                                                                                  Product Range

                                                                                                  QSBT4

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.