New DealsOffersContact UsHelpTrack Ordersen français
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
      NI
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Circuit Protection
                                                                                                  3. Fuses & Fuse Accessories
                                                                                                  4. Fuse Holders
                                                                                                  Print Page

                                                                                                  C383FHCC

                                                                                                  Fuseholder, DIN Rail, 600V, 30A, Class CC, 1 Pole, IP20

                                                                                                  Date/Lot Code

                                                                                                  EATON CUTLER HAMMER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EATON CUTLER HAMMER C383FHCC
                                                                                                  ManufacturerEATON CUTLER HAMMER
                                                                                                  Manufacturer Part NoC383FHCC
                                                                                                  Newark Part No.46K4043
                                                                                                  Product RangeC383 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  34 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$49.950
                                                                                                  5+$42.930
                                                                                                  10+$40.740
                                                                                                  25+$38.580
                                                                                                  50+$38.480
                                                                                                  100+$38.370
                                                                                                  250+$36.410
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $49.95
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  EATON CUTLER HAMMER
                                                                                                  ManufacturerEATON CUTLER HAMMER
                                                                                                  Manufacturer Part NoC383FHCC
                                                                                                  Newark Part No.46K4043
                                                                                                  Product RangeC383 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Fuse Holder TypeCartridge Fuse Holder
                                                                                                  Fuse Current30A
                                                                                                  Fuse Size HeldClass CC
                                                                                                  Holder TerminalsScrew
                                                                                                  No. of Fuses1Fuses
                                                                                                  Product RangeC383 Series
                                                                                                  Voltage Rating VAC600V
                                                                                                  Voltage Rating VDC-
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Product Overview

                                                                                                  The C383FHCC is a 30A 1-pole cartridge Fuse Holder for use with class CC fuse. The C383 series disconnect fuse holder is compact disconnects designed as components in switchboards, panels and control consoles where positive and safe circuit protection is required. C383 fuse holders offer 600V fused circuit protection and no load switching. They mount directly on standard TS35 DIN rails and are optimal for where space is at a premium. C350 series fuse block is space-saving and UL approved for motor loads. Recessed termination screws and a fuse extraction door provide a finger-safe design. Permanently attached pivoting fuse door simplifies and speeds fuse extraction with no tools or accessories needed. Breathing action clamping collar eliminates loose connections and joint deterioration, reducing maintenance.

                                                                                                  • Vented design provides adequate cool air flow around the holders at all times
                                                                                                  • Interlocking fuse blocks permit single, double or three-pole application, reducing inventory
                                                                                                  • Rejection feature prevents insertion of fuses with lower interrupting or voltage ratings
                                                                                                  • Heat-stabilized nylon allows fuse holders to be break-resistant
                                                                                                  • Universal mounting dimensions allow for easy assembly and retrofit
                                                                                                  • Reinforced fuse clips allow for cool operation
                                                                                                  • IP20 Protection rating

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Fuse Holder Type

                                                                                                  Cartridge Fuse Holder

                                                                                                  Fuse Size Held

                                                                                                  Class CC

                                                                                                  No. of Fuses

                                                                                                  1Fuses

                                                                                                  Voltage Rating VAC

                                                                                                  600V

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Fuse Current

                                                                                                  30A

                                                                                                  Holder Terminals

                                                                                                  Screw

                                                                                                  Product Range

                                                                                                  C383 Series

                                                                                                  Voltage Rating VDC

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (17-Dec-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.