Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No0031.7701.11
Newark Part No.04F1224
Product RangeOMH 125 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price | Promotional price |
|---|---|---|
| 25+ | $1.410 | $0.842 |
Price for:Each
Minimum: 200
Multiple: 100
$168.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0031.7701.11
Newark Part No.04F1224
Product RangeOMH 125 Series
Technical Datasheet
Fuse Holder TypePCB Fuse Holder
Fuse Current5A
Fuse Size Held-
Holder TerminalsSurface Mount
No. of Fuses1Fuses
Product RangeOMH 125 Series
Voltage Rating VAC125V
Voltage Rating VDC-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 0031.7701.11 is a beige PCB-mount Fuse Holder made of thermoplastic body and tin-plated copper alloy terminals. It offers surface-mount solder terminals and reflow (lead-free) soldering. It is suitable for appliances with protection class I or II according to IEC 61140.
- ≤10mΩ at 20mV Contact resistance
- <gt/>3kV Dielectric strength
- <gt/>4kV Impulse withstand voltage
Applications
Safety
Technical Specifications
Fuse Holder Type
PCB Fuse Holder
Fuse Size Held
-
No. of Fuses
1Fuses
Voltage Rating VAC
125V
SVHC
No SVHC (21-Jan-2025)
Fuse Current
5A
Holder Terminals
Surface Mount
Product Range
OMH 125 Series
Voltage Rating VDC
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability