Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No7022.0880
Newark Part No.67M9008
Product RangeA12FA 660V Series
Technical Datasheet
37 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.260 |
| 10+ | $7.050 |
| 25+ | $6.860 |
Price for:Each
Minimum: 1
Multiple: 1
$7.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No7022.0880
Newark Part No.67M9008
Product RangeA12FA 660V Series
Technical Datasheet
Blow CharacteristicVery Fast Acting
Fuse Current2A
Voltage Rating VAC660V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeA12FA 660V Series
Breaking Capacity Current AC30kA
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 7022.0880 is a very fast-acting non-resettable Miniature Fuse with ceramic tube. It offers high breaking capacity. It is suitable for use in semiconductor protection.
Applications
Industrial, Safety, Test & Measurement
Technical Specifications
Blow Characteristic
Very Fast Acting
Voltage Rating VAC
660V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
30kA
Fuse Current
2A
Fuse Size Metric
6.3mm x 32mm
Product Range
A12FA 660V Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability