350A Semiconductor Fuses:

22 Products Found
Find a huge range of 350A Semiconductor Fuses at Newark Electronics Canada. We stock a wide range of Semiconductor Fuses, such as 500A, 450A, 400A & 550A Semiconductor Fuses from the worlds top manufacturers including: Littelfuse & Eaton Bussmann
View
Buyer
Engineer
Manufacturer
Product Range
Fuse Current
Blow Characteristic
Fuse Size Metric
Fuse Size Imperial
Voltage Rating VDC
Voltage Rating VAC
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
37AH8811

RoHS

Each
1+
$661.660
POWR-SPEED PSR Series
350A
Very Fast Acting
72.2mm x 60mm x 66mm
2.84" x 2.36" x 2.6"
1kV
1.25kV
94F6756

RoHS

Date/Lot Code

Each
1+
$602.960
5+
$559.050
10+
$523.920
25+
$485.880
50+
$456.610
More Pricing...
FWH Series
350A
Fast Acting
38.1mm x 53mm
1.5" x 2.09"
500V
500V
37AH8655

RoHS

Each
1+
$281.770
5+
$277.820
10+
$273.890
25+
$258.130
POWR-SPEED PSR Series
350A
Very Fast Acting
48.2mm x 51.5mm x 57.5mm
1.9" x 2.03" x 2.26"
600V
690V
37AH8818

RoHS

Each
1+
$532.220
5+
$524.770
10+
$517.330
25+
$487.560
POWR-SPEED PSR Series
350A
Very Fast Acting
74.2mm x 73.5mm x 79.5mm
2.92" x 2.89" x 3.13"
1kV
1.25kV
37AH8599

RoHS

Each
1+
$281.770
5+
$277.820
10+
$273.890
25+
$258.130
POWR-SPEED PSR Series
350A
Very Fast Acting
47.4mm x 43mm x 49mm
1.86" x 1.69" x 1.93"
600V
690V
37AH8644

RoHS

Each
1+
$292.200
5+
$288.110
10+
$284.020
25+
$267.680
POWR-SPEED PSR Series
350A
Very Fast Acting
48.2mm x 51.5mm x 57.5mm
1.9" x 2.03" x 2.26"
600V
690V
37AH8569

RoHS

Each
1+
$281.770
5+
$277.820
10+
$273.890
25+
$258.130
POWR-SPEED PSR Series
350A
Very Fast Acting
47.7mm x 43mm x 49mm
1.88" x 1.69" x 1.93"
600V
690V
46AC2787

RoHS

Each
1+
$386.120
5+
$380.730
10+
$375.320
25+
$353.720
POWR-SPEED PSR Series
350A
Very Fast Acting
51.5mm x 51.5mm x 74.7mm
2.03" x 2.03" x 2.94"
1kV
1.25kV
52AC6032

RoHS

Each
1+
$250.450
5+
$246.950
10+
$243.450
25+
$229.440
POWR-SPEED PSR Series
350A
Very Fast Acting
51.5mm x 51.5mm x 51mm
2.03" x 2.03" x 2.01"
600V
690V
46AC2752

RoHS

Each
1+
$364.130
5+
$295.430
10+
$283.870
25+
$272.320
POWR-SPEED PSR Series
350A
Very Fast Acting
43mm x 43mm x 51mm
1.69" x 1.69" x 2.01"
600V
690V
46AC2794

RoHS

Each
1+
$584.260
5+
$473.810
10+
$446.120
POWR-SPEED PSR Series
350A
Very Fast Acting
51.5mm x 51.5mm x 74.7mm
2.03" x 2.03" x 2.94"
1kV
1.25kV
46AC2742

RoHS

Each
1+
$240.030
5+
$236.670
10+
$233.320
25+
$219.890
POWR-SPEED PSR Series
350A
Very Fast Acting
43mm x 43mm x 51mm
1.69" x 1.69" x 2.01"
600V
690V
52AC6043

RoHS

Each
1+
$394.120
5+
$319.750
10+
$307.240
25+
$294.710
POWR-SPEED PSR Series
350A
Very Fast Acting
51.5mm x 51.5mm x 51mm
2.03" x 2.03" x 2.01"
600V
690V
37AH8584

RoHS

Each
1+
$271.330
5+
$267.540
10+
$263.740
25+
$248.560
POWR-SPEED PSR Series
350A
Very Fast Acting
47.7mm x 43mm x 49mm
1.88" x 1.69" x 1.93"
600V
690V
37AH8614

RoHS

Each
1+
$271.330
5+
$267.540
10+
$263.740
25+
$248.560
POWR-SPEED PSR Series
350A
Very Fast Acting
47.4mm x 43mm x 49mm
1.86" x 1.69" x 1.93"
600V
690V
37AH8622

RoHS

Each
1+
$292.200
5+
$288.110
10+
$284.020
25+
$267.680
POWR-SPEED PSR Series
350A
Very Fast Acting
49.2mm x 51.5mm x 57.5mm
1.94" x 2.03" x 2.26"
600V
690V
37AH8802

RoHS

Each
1+
$490.480
5+
$483.610
10+
$476.760
25+
$449.320
POWR-SPEED PSR Series
350A
Very Fast Acting
73.2mm x 60mm x 66mm
2.88" x 2.36" x 2.6"
1kV
1.25kV
37AH8796

RoHS

Each
1+
$427.860
5+
$421.880
10+
$415.890
25+
$391.960
POWR-SPEED PSR Series
350A
Very Fast Acting
72.2mm x 51.5mm x 57.5mm
2.84" x 2.03" x 2.26"
1kV
1.25kV
37AH8826

RoHS

Each
1+
$712.670
5+
$590.340
10+
$543.970
POWR-SPEED PSR Series
350A
Very Fast Acting
73.2mm x 73.5mm x 79.5mm
2.88" x 2.89" x 3.13"
1kV
1.25kV
37AH8633

RoHS

Each
1+
$281.770
5+
$277.820
10+
$273.890
25+
$258.130
POWR-SPEED PSR Series
350A
Very Fast Acting
49.2mm x 51.5mm x 57.5mm
1.94" x 2.03" x 2.26"
600V
690V
37AH8788

RoHS

Each
1+
$427.860
5+
$421.880
10+
$415.890
25+
$391.960
POWR-SPEED PSR Series
350A
Very Fast Acting
73.2mm x 51.5mm x 57.5mm
2.88" x 2.03" x 2.26"
1kV
1.25kV
63AK1953

RoHS

Date/Lot Code

Each
1+
$974.160
POWR-SPEED PSX Series
350A
Very Fast Acting
126.7mm x 51.5mm x 57.5mm
4.99" x 2.03" x 2.26"
1.5kV
-
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TE CONNECTIVITY
SENSATA AIRPAX
EATON
SQUARE D BY SCHNEIDER ELECTRIC
CARLING TECHNOLOGIES
MULTICOMP PRO
WEIDMULLER
SCHURTER
ABB