Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEYP2BN082
Newark Part No.90R8624
Technical Datasheet
Product Range-
Fuse Current2A
Voltage Rating VAC250V
Functioning Temperature86°C
Fuse TerminalsAxial Leaded
Holding Temperature60°C
SVHCNo SVHC (07-Jul-2017)
Product Overview
The EYP N series Thermal Cut-off (TCO)/Thermal-link Fuse offers quick temperature response and mountable in a small space without insulation or protection. It opens reliably when the equipment becomes abnormal and is not resettable. The unique formed lead provides reliable TCO fuse connection and provides easy assembly handling.
- Compact and insulated
- High reliability
- Solid structure
Applications
Industrial, HVAC, Motor Drive & Control, Consumer Electronics, Lighting, Safety
Technical Specifications
Product Range
-
Voltage Rating VAC
250V
Fuse Terminals
Axial Leaded
SVHC
No SVHC (07-Jul-2017)
Fuse Current
2A
Functioning Temperature
86°C
Holding Temperature
60°C
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate