| Quantity | Price |
|---|---|
| 1+ | $269.620 |
Product Information
Product Overview
The 1840 series Signal and Dataline Protector is designed to protect sensitive electronic circuits and components from damaging surge voltages and currents. The extremely fast response and low clamping voltage makes it particularly suitable for the protection of sensitive signal and datalines associated with computer, data communication, instrumentation, broadcasting and industrial controls. It may be used directly with EIA standard interfaces RS-232, RS-422, RS-423, RS-485 and with 4 to 20mA and 50mA instrumentation loops. The model 1840 series signal and dataline protector is fast, rugged and capable of protecting against fast rising voltage transients as well as the severe current surges associated with lightning discharges, in each case up to rated limits.
- Low peak clamping voltage even during severe current surges
- Cable shields are passed through and may be either grounded or arc-protected to ground
- Ability to repeatedly protect against high surge currents up to rated limits
- Vibration-resistant screw-type clamp terminals
- Convenient mounting and grounding to any flat surface or to DIN-1 (TS-32) or DIN-3 (TS-35) rail
- Flame-resistant epoxy-filled housing
Applications
Safety, Industrial, Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Sensing & Instrumentation, Signal Processing
Technical Specifications
2 Pole
10kA
DIN Rail
No SVHC (23-Jan-2024)
Data Line
-
1840 Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate