Radial Leaded PPTCs:
935 Products FoundFind a huge range of Radial Leaded PPTCs at Newark Electronics Canada. We stock a large selection of Radial Leaded PPTCs, including new and most popular products from the world's top manufacturers including: Littelfuse, Bel Fuse, Bourns, Multicomp Pro & Eaton Electronics
View
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.580 25+ $2.190 100+ $2.050 250+ $1.910 500+ $1.730 More Pricing... | Min: 1 / Mult: 1 | - | PolySwitch AHEF Series | 32VDC | 5A | 10A | 9s | Rectangular | 100A | 5.8mm | - | 14mm | 3.8mm | 24.1mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ $2.090 10+ $1.600 25+ $1.560 50+ $1.510 100+ $1.420 More Pricing... | Min: 1 / Mult: 1 | - | PolySwitch AHEF Series | 32VDC | 3A | 6A | 5s | Rectangular | 100A | 5.84mm | - | 10.2mm | 3.8mm | 15.5mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ $1.340 10+ $1.060 25+ $0.985 50+ $0.908 100+ $0.850 More Pricing... | Min: 1 / Mult: 1 | - | POLY-FUSE 250R Series | 60VDC | 80mA | 160mA | 4s | Round | 3A | 5.1mm | 5.8mm | - | 4.6mm | 9.9mm | -40°C | 85°C | - | |||||
Each | 1+ $1.300 10+ $0.896 25+ $0.869 50+ $0.841 100+ $0.762 More Pricing... | Min: 1 / Mult: 1 | - | PolySwitch RKEF Series | 60VDC | 900mA | 1.8A | 2s | Rectangular | 40A | 5.84mm | - | 7.87mm | 3.56mm | 13.97mm | -40°C | 85°C | - | |||||
Each | 1+ $0.682 10+ $0.618 25+ $0.587 50+ $0.556 100+ $0.527 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-R | 60VDC | 300mA | 600mA | 3s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 13.4mm | -40°C | 85°C | - | |||||
Each | 1+ $0.366 250+ $0.281 500+ $0.252 1000+ $0.228 5000+ $0.209 | Min: 10 / Mult: 10 | - | MC36 | 16VDC | 2.5A | 4.7A | 5s | Rectangular | 100A | 5.1mm | - | 8.9mm | 3mm | 12.8mm | -40°C | 85°C | - | |||||
Each | 10+ $0.255 25+ $0.249 50+ $0.245 100+ $0.239 500+ $0.206 More Pricing... | Min: 10 / Mult: 10 | - | BK60 Series | 60VDC | 400mA | 800mA | 3.8s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 14.2mm | -40°C | 85°C | - | |||||
Each | 10+ $0.388 25+ $0.355 50+ $0.323 100+ $0.290 500+ $0.248 More Pricing... | Min: 10 / Mult: 10 | - | BK60 Series | 60VDC | 650mA | 1.3A | 5.3s | Round | 40A | 5.1mm | 9.4mm | - | 3.1mm | 16.1mm | -40°C | 85°C | - | |||||
Each | 1+ $0.294 10+ $0.294 25+ $0.294 50+ $0.294 100+ $0.294 More Pricing... | Min: 1 / Mult: 1 | - | 0ZRS Series | 32VDC | 700mA | 1.4A | 3.2s | Rectangular | 100A | 5.1mm | - | 6.9mm | 3mm | 10.8mm | -40°C | 125°C | AEC-Q200 | |||||
MULTICOMP PRO | Each | 1+ $0.789 250+ $0.605 500+ $0.544 1000+ $0.494 5000+ $0.451 | Min: 5 / Mult: 5 | - | - | 16VDC | 12A | 20.4A | 16s | Rectangular | 100A | 10.2mm | - | 17.5mm | 3.6mm | 28mm | -40°C | 85°C | - | ||||
MULTICOMP PRO | Each | 1+ $0.704 250+ $0.538 500+ $0.484 1000+ $0.440 5000+ $0.402 | Min: 10 / Mult: 10 | - | - | 240VAC | 550mA | 1.25A | 26s | Rectangular | 7A | 5.1mm | - | 14mm | 4.1mm | 21.7mm | -40°C | 85°C | - | ||||
Each | 1+ $0.508 250+ $0.390 500+ $0.351 1000+ $0.317 5000+ $0.291 | Min: 10 / Mult: 10 | - | MC36 | 16VDC | 7A | 11.9A | 8s | Rectangular | 100A | 5.1mm | - | 11.2mm | 3mm | 19.7mm | -40°C | 85°C | - | |||||
Each | 1+ $0.480 250+ $0.367 500+ $0.330 1000+ $0.301 5000+ $0.274 | Min: 10 / Mult: 10 | - | MC36 | 60VDC | 1.85A | 3.7A | 12.6s | Round | 40A | 5.1mm | 17.8mm | - | 3.1mm | 22.9mm | -40°C | 85°C | - | |||||
Each | 10+ $0.280 25+ $0.274 50+ $0.267 100+ $0.262 500+ $0.226 More Pricing... | Min: 10 / Mult: 10 | - | BK60 Series | 60VDC | 100mA | 200mA | 4s | Round | 40A | 5.1mm | 6mm | - | 3.1mm | 9.5mm | -40°C | 85°C | - | |||||
MULTICOMP PRO | Each | 1+ $1.440 100+ $1.140 250+ $1.040 500+ $0.940 1000+ $0.873 | Min: 5 / Mult: 5 | - | - | 16VDC | 14A | 27A | 13s | Rectangular | 100A | 10.2mm | - | 23.5mm | 3.6mm | 28.7mm | -40°C | 125°C | - | ||||
Each | 1+ $0.955 10+ $0.896 25+ $0.833 50+ $0.770 100+ $0.757 More Pricing... | Min: 5 / Mult: 5 | - | BK30 Series | 30V | 9A | 18A | 18.8s | Rectangular | 40A | 10.5mm | - | 24.3mm | 3.1mm | 31.5mm | -40°C | 85°C | - | |||||
MULTICOMP PRO | Each | 1+ $0.891 250+ $0.683 500+ $0.613 1000+ $0.558 5000+ $0.509 | Min: 5 / Mult: 5 | - | - | 16VDC | 5.5A | 10A | 6s | Rectangular | 100A | 5.1mm | - | 11.2mm | 3mm | 18.9mm | -40°C | 125°C | - | ||||
MULTICOMP PRO | Each | 1+ $0.891 250+ $0.683 500+ $0.613 1000+ $0.558 5000+ $0.509 | Min: 5 / Mult: 5 | - | - | 240VAC | 1A | 2A | 21s | Round | 10A | 10.2mm | 18.7mm | - | 5.1mm | 24.4mm | -20°C | 85°C | - | ||||
Each | 1+ $0.274 250+ $0.210 500+ $0.189 1000+ $0.171 5000+ $0.157 | Min: 10 / Mult: 10 | - | MC36 | 60VDC | 400mA | 800mA | 3.8s | Round | 40A | 5.1mm | 7.6mm | - | 3.1mm | 13.5mm | -40°C | 85°C | - | |||||
Each | 1+ $0.427 250+ $0.335 500+ $0.305 1000+ $0.280 5000+ $0.259 | Min: 10 / Mult: 10 | - | MC33 | 30V | 2.5A | 5A | 10.3s | Rectangular | 100A | 5.1mm | - | 11.4mm | 3mm | 18.3mm | -40°C | 85°C | - | |||||
Each | 1+ $0.490 250+ $0.385 500+ $0.349 1000+ $0.321 5000+ $0.296 | Min: 10 / Mult: 10 | - | MC33 | 16VDC | 5A | 8.5A | 3.6s | Rectangular | 100A | 5.1mm | - | 10.4mm | 3mm | 14.3mm | -40°C | 85°C | - | |||||
Each | 1+ $0.480 250+ $0.367 500+ $0.330 1000+ $0.301 5000+ $0.274 | Min: 10 / Mult: 10 | - | MC36 | 16VDC | 6A | 10.2A | 5.8s | Rectangular | 100A | 5.1mm | - | 10.7mm | 3mm | 17.1mm | -40°C | 85°C | - | |||||
MULTICOMP PRO | Each | 1+ $0.623 250+ $0.477 500+ $0.429 1000+ $0.390 5000+ $0.356 | Min: 1 / Mult: 1 | - | - | 240VAC | 400mA | 900mA | 24s | Rectangular | 5.5A | 5.1mm | - | 11.5mm | 3.8mm | 19.5mm | -40°C | 85°C | - | ||||
MULTICOMP PRO | Each | 1+ $0.537 250+ $0.412 500+ $0.370 1000+ $0.337 5000+ $0.308 | Min: 1 / Mult: 1 | - | - | 240VAC | 330mA | 740mA | 21s | Rectangular | 4.5A | 5.1mm | - | 11.4mm | 3.8mm | 16.5mm | -40°C | 85°C | - | ||||
MULTICOMP PRO | Each | 1+ $0.394 250+ $0.302 500+ $0.271 1000+ $0.246 5000+ $0.226 | Min: 10 / Mult: 10 | - | - | 240VAC | 120mA | 300mA | 15s | Round | 1.2A | 5.1mm | 8.3mm | - | 3.8mm | 10.7mm | -40°C | 85°C | - |