Radial Leaded PPTCs:
935 Products FoundFind a huge range of Radial Leaded PPTCs at Newark Electronics Canada. We stock a large selection of Radial Leaded PPTCs, including new and most popular products from the world's top manufacturers including: Littelfuse, Bel Fuse, Bourns, Multicomp Pro & Eaton Electronics
View
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58AJ2486 RoHS | Each | 1+ $0.285 250+ $0.224 500+ $0.203 1000+ $0.187 5000+ $0.173 | Min: 10 / Mult: 10 | - | MC33 | 90VDC | 300mA | 600mA | 3s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 13mm | -40°C | 85°C | - | ||||
Each | 1+ $0.613 250+ $0.481 500+ $0.438 1000+ $0.402 5000+ $0.372 | Min: 10 / Mult: 10 | - | MC33 | 90VDC | 2.5A | 5A | 15.6s | Round | 40A | 10.2mm | 21.3mm | - | 3.1mm | 26.4mm | -40°C | 85°C | - | |||||
Each | 1+ $0.285 250+ $0.224 500+ $0.203 1000+ $0.187 5000+ $0.173 | Min: 10 / Mult: 10 | - | MC33 | 90VDC | 250mA | 500mA | 2.5s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | - | |||||
58AJ2516 RoHS | Each | 1+ $0.611 250+ $0.469 500+ $0.422 1000+ $0.383 5000+ $0.349 | Min: 10 / Mult: 10 | - | MC36 | 60VDC | 3A | 6A | 19.8s | Round | 40A | 10.2mm | 24.9mm | - | 3.1mm | 30mm | -40°C | 85°C | - | ||||
58AJ2490 RoHS | Each | 1+ $0.520 250+ $0.409 500+ $0.372 1000+ $0.341 5000+ $0.316 | Min: 10 / Mult: 10 | - | MC33 | 90VDC | 1.85A | 3.7A | 12.4s | Round | 40A | 5.1mm | 17.8mm | - | 3.1mm | 22.9mm | -40°C | 85°C | - | ||||
Each | 1+ $0.316 250+ $0.248 500+ $0.226 1000+ $0.208 5000+ $0.191 | Min: 10 / Mult: 10 | - | MC33 | 30VDC | 900mA | 1.8A | 5.9s | Rectangular | 100A | 5.1mm | - | 7.4mm | 3mm | 12.2mm | -40°C | 85°C | - | |||||
58AJ2511 RoHS | Each | 1+ $0.348 250+ $0.267 500+ $0.239 1000+ $0.219 5000+ $0.199 | Min: 10 / Mult: 10 | - | MC36 | 60VDC | 1.1A | 2.2A | 8.2s | Round | 40A | 5.1mm | 13mm | - | 3.1mm | 18mm | -40°C | 85°C | - | ||||
58AJ2497 RoHS | Each | 1+ $0.565 250+ $0.434 500+ $0.390 1000+ $0.353 5000+ $0.323 | Min: 10 / Mult: 10 | - | MC36 | 16VDC | 8A | 13.6A | 9s | Rectangular | 100A | 5.1mm | - | 12.7mm | 3mm | 20.9mm | -40°C | 85°C | - | ||||
1+ $0.402 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | - | MF-R Series | 30VDC | 4A | 8A | 12.7s | Rectangular | 40A | 5.1mm | - | 14.4mm | 3mm | 24.8mm | -40°C | 85°C | - | ||||||
86AK6881 RoHS | Each | 1+ $1.050 10+ $0.980 25+ $0.915 50+ $0.848 100+ $0.798 More Pricing... | Min: 1 / Mult: 1 | - | MF-RHS Series | 16VDC | 5.5A | 11A | 10s | Rectangular | 100A | 5.1mm | - | 9.3mm | 3mm | 19.5mm | -40°C | 125°C | - | ||||
1+ $2.330 10+ $2.210 25+ $2.030 50+ $1.850 100+ $1.710 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | - | PolySwitch TR Series | 250VDC | 160mA | 320mA | 7.5s | Rectangular | 3A | 0.2" | - | 0.63" | 0.24" | 0.5" | -40°C | 85°C | - | ||||||
86AK6875 RoHS | Each | 1+ $1.810 10+ $1.690 25+ $1.570 50+ $1.460 100+ $1.380 More Pricing... | Min: 1 / Mult: 1 | - | MF-RHS Series | 16VDC | 12A | 24A | 12.5s | Rectangular | 100A | 10.2mm | - | 17.4mm | 3.6mm | 27.9mm | -40°C | 125°C | - | ||||
12AM2332 RoHS | Each | 1+ $1.660 10+ $1.310 25+ $1.180 50+ $1.050 100+ $1.030 More Pricing... | Min: 1 / Mult: 1 | - | 0ZRV Series | 277VAC | 400mA | 900mA | 24s | Rectangular | 4A | 5.1mm | - | 12.6mm | 3.8mm | 15.5mm | -20°C | 85°C | AEC-Q200 | ||||
1+ $1.330 10+ $1.110 25+ $1.050 50+ $0.996 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | - | PolySwitch TR Series | 60VDC | 120mA | 240mA | 1.5s | Rectangular | 3A | 0.2" | - | 0.26" | 0.18" | 0.43" | -40°C | 85°C | - | ||||||
Each | 1+ $0.969 10+ $0.896 25+ $0.834 50+ $0.772 100+ $0.725 More Pricing... | Min: 1 / Mult: 1 | - | BK250 Series | 250VDC | 800mA | 1.6A | 18s | Rectangular | 10A | 5.1mm | - | 20mm | 4.6mm | 22mm | -40°C | 85°C | - | |||||
1+ $1.070 10+ $0.966 25+ $0.890 50+ $0.798 100+ $0.722 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | - | PolySwitch RUEF Series | 30VDC | 1.6A | 3.2A | 8s | Rectangular | 100A | 0.23" | - | 0.35" | 0.12" | 0.6" | -40°C | 85°C | - | ||||||
1+ $1.950 10+ $1.850 25+ $1.700 50+ $1.560 100+ $1.440 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | - | PolySwitch RGEF Series | 16VDC | 10A | 17A | 6s | Rectangular | 100A | 0.23" | - | 0.65" | 0.12" | 0.99" | -40°C | 85°C | - | ||||||
1+ $0.476 10+ $0.476 25+ $0.476 50+ $0.476 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | - | PolySwitch RUEF Series | 30VDC | 8A | 16A | 18.8s | Rectangular | 100A | 10.9mm | - | 21.6mm | 3mm | 28.4mm | -40°C | 85°C | - | ||||||
12AM2333 RoHS | Each | 1+ $1.940 10+ $1.550 25+ $1.410 50+ $1.260 100+ $1.240 More Pricing... | Min: 1 / Mult: 1 | - | 0ZRV Series | 277VAC | 550mA | 1.25A | 26s | Rectangular | 5.5A | 5.1mm | - | 12.6mm | 4.1mm | 16.5mm | -20°C | 85°C | AEC-Q200 | ||||
MULTICOMP PRO | Each | 1+ $0.762 | Min: 5 / Mult: 5 | - | MC Dual Protection MOV Range | - | - | - | - | - | - | - | - | - | - | - | -40°C | 85°C | - | ||||
1+ $0.481 25+ $0.481 50+ $0.481 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | - | MF-RX/72 Series | 72V | 3.75A | 7.5A | 24s | Rectangular | 40A | 10.2mm | - | 23.51mm | 3.1mm | 29.51mm | -40°C | 85°C | - | ||||||
12AM2328 RoHS | Each | 1+ $1.280 10+ $0.993 25+ $0.968 50+ $0.941 100+ $0.750 More Pricing... | Min: 5 / Mult: 5 | - | 0ZRV Series | 277VAC | 120mA | 300mA | 18s | Rectangular | 1.2A | 5.1mm | - | 8.1mm | 3.8mm | 12.8mm | -20°C | 85°C | AEC-Q200 | ||||
12AM2334 RoHS | Each | 1+ $2.080 10+ $1.600 25+ $1.440 50+ $1.270 100+ $1.250 More Pricing... | Min: 1 / Mult: 1 | - | 0ZRV Series | 277VAC | 750mA | 1.5A | 18s | Rectangular | 7.5A | 5.1mm | - | 15.8mm | 4.8mm | 20mm | -20°C | 85°C | AEC-Q200 | ||||
83AK1305 RoHS | Each | 1+ $0.794 10+ $0.722 25+ $0.676 50+ $0.630 100+ $0.586 More Pricing... | Min: 1 / Mult: 1 | - | 0ZRE Series | 240V | 400mA | 900mA | 24s | Rectangular | 7A | 5.1mm | - | 11.5mm | 3.8mm | 19.5mm | -40°C | 85°C | AEC-Q200 | ||||
1+ $1.670 10+ $1.590 25+ $1.450 50+ $1.330 100+ $1.220 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | - | PolySwitch RUEF Series | 30VDC | 6A | 12A | 16s | Rectangular | 100A | 0.43" | - | 0.65" | 0.12" | 0.95" | -40°C | 85°C | - |