New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Circuit Protection
                      3. Thermistors
                      4. Resettable Fuses
                      5. Radial Leaded PPTCs

                      0ZRS Series Radial Leaded PPTCs:

                      17 Products Found
                      Find a huge range of 0ZRS Series Radial Leaded PPTCs at Newark Electronics Canada. We stock a wide range of Radial Leaded PPTCs, such as PolySwitch RXEF Series, PolySwitch RUEF Series, 0ZRR Series & MF-R Series Radial Leaded PPTCs from the worlds top manufacturers including: Bel Fuse
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Product Range
                      Voltage Rating
                      Holding Current
                      Trip Current
                      Time to Trip
                      Fuse Shape
                      Current Rating Max
                      Lead Spacing
                      Diameter
                      Length
                      Thickness
                      Height
                      Operating Temperature Min
                      Operating Temperature Max
                      Automotive Qualification Standard
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      0ZRS0750FF1A
                      BEL FUSE 0ZRS0750FF1A
                      71AJ7103

                      Data Sheet

                      RoHS

                      BEL FUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. Radial Leaded
                      4. 0ZRS Series
                      5. 32 VDC
                      6. 7.5 A
                      7. 15 A
                      8. Rectangular
                      Each
                      1+
                      $2.010
                      10+
                      $1.690
                      25+
                      $1.620
                      50+
                      $1.530
                      100+
                      $1.420
                      More Pricing...
                      Min: 1 / Mult: 1
                      0ZRS Series
                      32VDC
                      7.5A
                      15A
                      -
                      Rectangular
                      -
                      10.2mm
                      -
                      21.1mm
                      3.8mm
                      24.9mm
                      -40°C
                      125°C
                      AEC-Q200
                      0ZRS0500FF1A
                      BEL FUSE 0ZRS0500FF1A
                      71AJ7102

                      Data Sheet

                      RoHS

                      BEL FUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. Radial Leaded
                      4. 0ZRS Series
                      5. 32 VDC
                      6. 5 A
                      7. 10 A
                      8. Rectangular
                      Each
                      1+
                      $1.590
                      10+
                      $1.420
                      25+
                      $1.300
                      50+
                      $1.180
                      100+
                      $1.130
                      More Pricing...
                      Min: 1 / Mult: 1
                      0ZRS Series
                      32VDC
                      5A
                      10A
                      -
                      Rectangular
                      -
                      5.1mm
                      -
                      14mm
                      3.8mm
                      24.1mm
                      -40°C
                      125°C
                      AEC-Q200
                      0ZRS0050FF1E
                      BEL FUSE 0ZRS0050FF1E
                      71AJ7092

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BEL FUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. 0ZRS Series
                      4. 32 VDC
                      5. 500 mA
                      6. 1 A
                      7. 3 s
                      8. Round
                      Each
                      1+
                      $0.294
                      10+
                      $0.294
                      25+
                      $0.294
                      50+
                      $0.294
                      100+
                      $0.294
                      More Pricing...
                      Min: 1 / Mult: 1
                      0ZRS Series
                      32VDC
                      500mA
                      1A
                      3s
                      Round
                      100A
                      5.1mm
                      7.4mm
                      -
                      3.3mm
                      12.7mm
                      -40°C
                      125°C
                      AEC-Q200
                      0ZRS0100FF2B
                      BEL FUSE 0ZRS0100FF2B
                      66AH7978

                      Data Sheet

                      RoHS

                      BEL FUSE
                      1. PPTC RESETTABLE FUSE
                      2. AEC-Q200
                      3. 1A
                      4. 32V ROHS COMPLIANT: YES
                      Each (Supplied on Cut Tape)
                      Cut Tape
                      1+
                      $0.701
                      Min: 1 / Mult: 1
                      0ZRS Series
                      32VDC
                      1A
                      1.9A
                      6.2s
                      Round
                      100A
                      5.1mm
                      9.7mm
                      -
                      3mm
                      13.6mm
                      -40°C
                      125°C
                      AEC-Q200
                      0ZRS0300FF2B
                      BEL FUSE 0ZRS0300FF2B
                      66AH7980

                      Data Sheet

                      RoHS

                      BEL FUSE
                      1. PPTC RESETTABLE FUSE
                      2. AEC-Q200
                      3. 3A
                      4. 32V ROHS COMPLIANT: YES
                      Each (Supplied on Cut Tape)
                      Cut Tape
                      1+
                      $0.814
                      Min: 1 / Mult: 1
                      0ZRS Series
                      32VDC
                      3A
                      6A
                      5s
                      Rectangular
                      100A
                      5.1mm
                      -
                      10.2mm
                      3.8mm
                      15.5mm
                      -40°C
                      125°C
                      AEC-Q200
                      0ZRS0070FF1E
                      BEL FUSE 0ZRS0070FF1E
                      71AJ7094

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BEL FUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. 0ZRS Series
                      4. 32 VDC
                      5. 700 mA
                      6. 1.4 A
                      7. 3.2 s
                      8. Rectangular
                      Each
                      1+
                      $0.294
                      10+
                      $0.294
                      25+
                      $0.294
                      50+
                      $0.294
                      100+
                      $0.294
                      More Pricing...
                      Min: 1 / Mult: 1
                      0ZRS Series
                      32VDC
                      700mA
                      1.4A
                      3.2s
                      Rectangular
                      100A
                      5.1mm
                      -
                      6.9mm
                      3mm
                      10.8mm
                      -40°C
                      125°C
                      AEC-Q200
                      0ZRS0300FF1A
                      BEL FUSE 0ZRS0300FF1A
                      71AJ7100

                      Data Sheet

                      RoHS

                      BEL FUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. 0ZRS Series
                      4. 32 VDC
                      5. 3 A
                      6. 6 A
                      7. 5 s
                      8. Rectangular
                      Each
                      1+
                      $1.030
                      10+
                      $0.941
                      25+
                      $0.883
                      50+
                      $0.825
                      100+
                      $0.793
                      More Pricing...
                      Min: 1 / Mult: 1
                      0ZRS Series
                      32VDC
                      3A
                      6A
                      5s
                      Rectangular
                      100A
                      5.1mm
                      -
                      10.2mm
                      3.8mm
                      15.5mm
                      -40°C
                      125°C
                      AEC-Q200
                      0ZRS0200FF1E
                      BEL FUSE 0ZRS0200FF1E
                      71AJ7098

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BEL FUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. 0ZRS Series
                      4. 32 VDC
                      5. 2 A
                      6. 4 A
                      7. 5.5 s
                      8. Rectangular
                      Each
                      1+
                      $1.130
                      10+
                      $0.997
                      25+
                      $0.903
                      50+
                      $0.807
                      100+
                      $0.780
                      More Pricing...
                      Min: 1 / Mult: 1
                      0ZRS Series
                      32VDC
                      2A
                      4A
                      5.5s
                      Rectangular
                      100A
                      5.1mm
                      -
                      9.5mm
                      3mm
                      13.5mm
                      -40°C
                      125°C
                      AEC-Q200
                      0ZRS0100FF1E
                      BEL FUSE 0ZRS0100FF1E
                      71AJ7096

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BEL FUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. 0ZRS Series
                      4. 32 VDC
                      5. 1 A
                      6. 1.9 A
                      7. 6.2 s
                      8. Round
                      Each
                      1+
                      $0.987
                      10+
                      $0.896
                      25+
                      $0.825
                      50+
                      $0.752
                      100+
                      $0.683
                      More Pricing...
                      Min: 1 / Mult: 1
                      0ZRS Series
                      32VDC
                      1A
                      1.9A
                      6.2s
                      Round
                      100A
                      5.1mm
                      9.7mm
                      -
                      3mm
                      13.6mm
                      -40°C
                      125°C
                      AEC-Q200
                      0ZRS1000FF1A
                      BEL FUSE 0ZRS1000FF1A
                      71AJ7104

                      Data Sheet

                      RoHS

                      BEL FUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. Radial Leaded
                      4. 0ZRS Series
                      5. 32 VDC
                      6. 10 A
                      7. 20 A
                      8. Rectangular
                      Each
                      1000+
                      $1.310
                      2500+
                      $1.290
                      Min: 1000 / Mult: 1
                      0ZRS Series
                      32VDC
                      10A
                      20A
                      -
                      Rectangular
                      -
                      10.2mm
                      -
                      23.5mm
                      4mm
                      27.9mm
                      -40°C
                      125°C
                      AEC-Q200
                      0ZRS0070FF2D
                      BEL FUSE 0ZRS0070FF2D
                      66AH7977

                      Data Sheet

                      RoHS

                      BEL FUSE
                      1. PPTC RESETTABLE FUSE
                      2. AEC-Q200
                      3. 0.7A/32V ROHS COMPLIANT: YES
                      Each (Supplied on Cut Tape)
                      Cut Tape
                      1+
                      $0.701
                      Min: 5 / Mult: 5
                      0ZRS Series
                      32VDC
                      700mA
                      1.4A
                      3.2s
                      Rectangular
                      100A
                      5.1mm
                      -
                      6.9mm
                      3mm
                      10.8mm
                      -40°C
                      125°C
                      AEC-Q200
                      0ZRS0050FF2D
                      BEL FUSE 0ZRS0050FF2D
                      66AH7976

                      Data Sheet

                      RoHS

                      BEL FUSE
                      1. PPTC RESETTABLE FUSE
                      2. AEC-Q200
                      3. 0.5A/32V ROHS COMPLIANT: YES
                      Each (Supplied on Cut Tape)
                      Cut Tape
                      1+
                      $0.701
                      Min: 5 / Mult: 5
                      0ZRS Series
                      32VDC
                      500mA
                      1A
                      3s
                      Round
                      100A
                      5.1mm
                      7.4mm
                      -
                      3mm
                      12.7mm
                      -40°C
                      125°C
                      AEC-Q200
                      0ZRS0050FF2D
                      BEL FUSE 0ZRS0050FF2D
                      71AJ7093

                      Data Sheet

                      RoHS

                      BEL FUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. Radial Leaded
                      4. 0ZRS Series
                      5. 32 VDC
                      6. 500 mA
                      7. 1 A
                      8. Round
                      Each (Supplied on Full Reel)
                      Full Reel
                      1+
                      $0.583
                      5000+
                      $0.570
                      10000+
                      $0.527
                      20000+
                      $0.491
                      30000+
                      $0.458
                      More Pricing...
                      Min: 2500 / Mult: 1
                      0ZRS Series
                      32VDC
                      500mA
                      1A
                      -
                      Round
                      -
                      5.1mm
                      7.4mm
                      -
                      3mm
                      12.7mm
                      -40°C
                      125°C
                      AEC-Q200
                      0ZRS0300FF2B
                      BEL FUSE 0ZRS0300FF2B
                      71AJ7101

                      Data Sheet

                      RoHS

                      BEL FUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. Radial Leaded
                      4. 0ZRS Series
                      5. 32 VDC
                      6. 3 A
                      7. 6 A
                      8. Rectangular
                      Each (Supplied on Full Reel)
                      Full Reel
                      1+
                      $0.738
                      5000+
                      $0.722
                      10000+
                      $0.668
                      20000+
                      $0.620
                      30000+
                      $0.579
                      More Pricing...
                      Min: 1500 / Mult: 1
                      0ZRS Series
                      32VDC
                      3A
                      6A
                      -
                      Rectangular
                      -
                      5.1mm
                      -
                      10.2mm
                      3.8mm
                      15.5mm
                      -40°C
                      125°C
                      AEC-Q200
                      0ZRS0100FF2B
                      BEL FUSE 0ZRS0100FF2B
                      71AJ7097

                      Data Sheet

                      RoHS

                      BEL FUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. Radial Leaded
                      4. 0ZRS Series
                      5. 32 VDC
                      6. 1 A
                      7. 1.9 A
                      8. Round
                      Each (Supplied on Full Reel)
                      Full Reel
                      1+
                      $0.583
                      5000+
                      $0.570
                      10000+
                      $0.527
                      20000+
                      $0.491
                      30000+
                      $0.458
                      More Pricing...
                      Min: 1500 / Mult: 1
                      0ZRS Series
                      32VDC
                      1A
                      1.9A
                      -
                      Round
                      -
                      5.1mm
                      9.7mm
                      -
                      3mm
                      13.6mm
                      -40°C
                      125°C
                      AEC-Q200
                      0ZRS0070FF2D
                      BEL FUSE 0ZRS0070FF2D
                      71AJ7095

                      Data Sheet

                      RoHS

                      BEL FUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. Radial Leaded
                      4. 0ZRS Series
                      5. 32 VDC
                      6. 700 mA
                      7. 1.4 A
                      8. Rectangular
                      Each (Supplied on Full Reel)
                      Full Reel
                      1+
                      $0.583
                      5000+
                      $0.570
                      10000+
                      $0.527
                      20000+
                      $0.491
                      30000+
                      $0.458
                      More Pricing...
                      Min: 2500 / Mult: 1
                      0ZRS Series
                      32VDC
                      700mA
                      1.4A
                      -
                      Rectangular
                      -
                      5.1mm
                      -
                      6.9mm
                      3mm
                      10.8mm
                      -40°C
                      125°C
                      AEC-Q200
                      0ZRS0200FF2B
                      BEL FUSE 0ZRS0200FF2B
                      71AJ7099

                      Data Sheet

                      RoHS

                      BEL FUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. Radial Leaded
                      4. 0ZRS Series
                      5. 32 VDC
                      6. 2 A
                      7. 4 A
                      8. Rectangular
                      Each (Supplied on Full Reel)
                      Full Reel
                      1+
                      $0.675
                      5000+
                      $0.659
                      10000+
                      $0.609
                      20000+
                      $0.568
                      30000+
                      $0.529
                      More Pricing...
                      Min: 1500 / Mult: 1
                      0ZRS Series
                      32VDC
                      2A
                      4A
                      -
                      Rectangular
                      -
                      5.1mm
                      -
                      9.5mm
                      3mm
                      13.5mm
                      -40°C
                      125°C
                      AEC-Q200
                      ComparePrice forQuantity
                      1-17 of 17 items
                      of 1 page(s)