BK60 Series Radial Leaded PPTCs:
15 Products FoundFind a huge range of BK60 Series Radial Leaded PPTCs at Newark Electronics Canada. We stock a wide range of Radial Leaded PPTCs, such as PolySwitch RXEF Series, PolySwitch RUEF Series, 0ZRR Series & MF-R Series Radial Leaded PPTCs from the worlds top manufacturers including: Yageo
View
Buyer
Engineer
Manufacturer
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $0.463 25+ $0.430 50+ $0.397 100+ $0.372 500+ $0.340 More Pricing... | Min: 10 / Mult: 10 | BK60 Series | 60V | 1.35A | 2.7A | 9.6s | Round | 40A | 5.1mm | 14.5mm | 3.1mm | 19.6mm | -40°C | 85°C | |||||
Each | 1+ $2.420 10+ $1.950 25+ $1.820 50+ $1.690 100+ $1.520 More Pricing... | Min: 5 / Mult: 5 | BK60 Series | 60V | 5A | 10A | 35s | Round | 40A | 10.2mm | 26mm | 3.1mm | 29.5mm | -40°C | 85°C | |||||
Each | 10+ $0.905 25+ $0.841 50+ $0.777 100+ $0.729 500+ $0.669 More Pricing... | Min: 10 / Mult: 10 | BK60 Series | 60V | 2.5A | 5A | 15.6s | Round | 40A | 10.5mm | 21.6mm | 3.1mm | 26.6mm | -40°C | 85°C | |||||
Each | 10+ $0.388 25+ $0.355 50+ $0.323 100+ $0.290 500+ $0.248 More Pricing... | Min: 10 / Mult: 10 | BK60 Series | 60V | 650mA | 1.3A | 5.3s | Round | 40A | 5.1mm | 9.4mm | 3.1mm | 16.1mm | -40°C | 85°C | |||||
Each | 10+ $0.280 25+ $0.274 50+ $0.267 100+ $0.262 500+ $0.226 More Pricing... | Min: 10 / Mult: 10 | BK60 Series | 60V | 400mA | 800mA | 3.8s | Round | 40A | 5.1mm | 7.4mm | 3.1mm | 14.2mm | -40°C | 85°C | |||||
Each | 10+ $0.280 25+ $0.274 50+ $0.267 100+ $0.262 500+ $0.226 More Pricing... | Min: 10 / Mult: 10 | BK60 Series | 60V | 100mA | 200mA | 4s | Round | 40A | 5.1mm | 6mm | 3.1mm | 9.5mm | -40°C | 85°C | |||||
Each | 10+ $0.388 25+ $0.355 50+ $0.323 100+ $0.290 500+ $0.248 More Pricing... | Min: 10 / Mult: 10 | BK60 Series | 60V | 300mA | 600mA | 3s | Round | 40A | 5.1mm | 7.4mm | 3.1mm | 13mm | -40°C | 85°C | |||||
Each | 10+ $0.388 25+ $0.355 50+ $0.323 100+ $0.290 500+ $0.248 More Pricing... | Min: 10 / Mult: 10 | BK60 Series | 60V | 250mA | 500mA | 2.5s | Round | 40A | 5.1mm | 7.4mm | 3.1mm | 12.7mm | -40°C | 85°C | |||||
Each | 10+ $0.620 25+ $0.576 50+ $0.531 100+ $0.498 500+ $0.429 More Pricing... | Min: 10 / Mult: 10 | BK60 Series | 60V | 1.6A | 3.2A | 11.4s | Round | 40A | 5.1mm | 16.3mm | 3.1mm | 21.3mm | -40°C | 85°C | |||||
Each | 1+ $0.147 10+ $0.147 25+ $0.147 50+ $0.147 100+ $0.147 More Pricing... | Min: 1 / Mult: 1 | BK60 Series | 60V | 1.1A | 2.2A | 8.2s | Round | 40A | 5.1mm | 13mm | 3.1mm | - | -40°C | 85°C | |||||
Each | 1+ $0.121 10+ $0.121 25+ $0.121 50+ $0.121 100+ $0.121 More Pricing... | Min: 1 / Mult: 1 | BK60 Series | 60V | 200mA | 400mA | 2.2s | Round | 40A | 5.1mm | 7.4mm | 3.1mm | - | -40°C | 85°C | |||||
Each | 1+ $0.153 10+ $0.153 25+ $0.153 50+ $0.153 100+ $0.153 More Pricing... | Min: 1 / Mult: 1 | BK60 Series | 60V | 300mA | 600mA | 3s | Round | 40A | 5.1mm | 7.4mm | 3.1mm | - | -40°C | 85°C | |||||
Each | 1+ $0.121 10+ $0.121 25+ $0.121 50+ $0.121 100+ $0.121 More Pricing... | Min: 1 / Mult: 1 | BK60 Series | 60V | 100mA | 200mA | 4s | Round | 40A | 5.1mm | 6mm | 3.1mm | - | -40°C | 85°C | |||||
Each | 10+ $0.388 25+ $0.355 50+ $0.323 100+ $0.290 500+ $0.248 More Pricing... | Min: 10 / Mult: 10 | BK60 Series | 60V | 170mA | 340mA | 3s | Round | 40A | 5.1mm | 7.4mm | 3.1mm | 12.7mm | -40°C | 85°C | |||||
Each | 10+ $0.348 25+ $0.341 50+ $0.333 100+ $0.326 500+ $0.280 More Pricing... | Min: 10 / Mult: 10 | BK60 Series | 60V | 750mA | 1.5A | 6.3s | Round | 40A | 5.1mm | 10.2mm | 3.1mm | 16.8mm | -40°C | 85°C |