New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Circuit Protection
                      3. Thermistors
                      4. Resettable Fuses
                      5. Radial Leaded PPTCs

                      CMF-RL Series Radial Leaded PPTCs:

                      4 Products Found
                      Find a huge range of CMF-RL Series Radial Leaded PPTCs at Newark Electronics Canada. We stock a wide range of Radial Leaded PPTCs, such as PolySwitch RXEF Series, PolySwitch RUEF Series, 0ZRR Series & MF-R Series Radial Leaded PPTCs from the worlds top manufacturers including: Bourns
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Thermistor Mounting
                      Product Range
                      Voltage Rating
                      Holding Current
                      Trip Current
                      Time to Trip
                      Fuse Shape
                      Current Rating Max
                      Lead Spacing
                      Diameter
                      Length
                      Thickness
                      Height
                      Operating Temperature Min
                      Operating Temperature Max
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      CMF-RL50-0
                      BOURNS CMF-RL50-0
                      16M5466

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Resettable Fuse
                      2. PPTC
                      3. CMF-RL Series
                      4. 220 V
                      5. 65 mA
                      6. 150 mA
                      7. 0.15 s
                      8. Round
                      Each
                      1+
                      $0.821
                      10+
                      $0.712
                      25+
                      $0.670
                      50+
                      $0.629
                      100+
                      $0.545
                      More Pricing...
                      Min: 1 / Mult: 1
                      -
                      CMF-RL Series
                      220V
                      65mA
                      150mA
                      0.15s
                      Round
                      3A
                      5.08mm
                      9.8mm
                      -
                      5mm
                      13.5mm
                      -40°C
                      125°C
                      CMF-RL25U-0
                      BOURNS CMF-RL25U-0
                      14P5387

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Resettable Fuse
                      2. PPTC
                      3. CMF-RL Series
                      4. 220 V
                      5. 60 mA
                      6. 150 mA
                      7. 0.25 s
                      8. Round
                      Each (Supplied on Cut Tape)
                      Cut Tape
                      1+
                      $0.360
                      10+
                      $0.360
                      25+
                      $0.360
                      50+
                      $0.360
                      100+
                      $0.360
                      More Pricing...
                      Min: 1 / Mult: 1
                      -
                      CMF-RL Series
                      220V
                      60mA
                      150mA
                      0.25s
                      Round
                      900mA
                      5mm
                      5.2mm
                      -
                      3.5mm
                      5.2mm
                      -40°C
                      125°C
                      CMF-RL10-0
                      BOURNS CMF-RL10-0
                      14P5384

                      Data Sheet

                      RoHS

                      BOURNS
                      1. Resettable Fuse
                      2. PPTC
                      3. CMF-RL Series
                      4. 220 VAC
                      5. 150 mA
                      6. 300 mA
                      Each
                      1000+
                      $0.527
                      2500+
                      $0.494
                      Min: 2400 / Mult: 300
                      Through Hole
                      CMF-RL Series
                      220V
                      150mA
                      300mA
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -40°C
                      125°C
                      CMF-RL35-0
                      BOURNS CMF-RL35-0
                      16M5465

                      Data Sheet

                      RoHS

                      BOURNS
                      1. Resettable Fuse
                      2. PPTC
                      3. CMF-RL Series
                      4. 220 VAC
                      5. 75 mA
                      6. 150 mA
                      7. 0.15 s
                      8. Rectangular
                      Each
                      1000+
                      $0.467
                      2500+
                      $0.445
                      Min: 2400 / Mult: 300
                      Through Hole
                      CMF-RL Series
                      220V
                      75mA
                      150mA
                      0.15s
                      Rectangular
                      3A
                      5.08mm
                      -
                      9.8mm
                      5mm
                      13.5mm
                      -40°C
                      125°C
                      ComparePrice forQuantity
                      1-4 of 4 items
                      of 1 page(s)