New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Circuit Protection
                      3. Thermistors
                      4. Resettable Fuses
                      5. Radial Leaded PPTCs

                      MF-RG Radial Leaded PPTCs:

                      8 Products Found
                      Find a huge range of MF-RG Radial Leaded PPTCs at Newark Electronics Canada. We stock a wide range of Radial Leaded PPTCs, such as PolySwitch RXEF Series, PolySwitch RUEF Series, 0ZRR Series & MF-R Series Radial Leaded PPTCs from the worlds top manufacturers including: Bourns
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Product Range
                      Voltage Rating
                      Holding Current
                      Trip Current
                      Time to Trip
                      Fuse Shape
                      Current Rating Max
                      Lead Spacing
                      Diameter
                      Length
                      Thickness
                      Height
                      Operating Temperature Min
                      Operating Temperature Max
                      Automotive Qualification Standard
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      MF-RG700-2
                      BOURNS MF-RG700-2
                      17AC7132

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. FUSE
                      2. AEC-Q200
                      3. PTC
                      4. 16V
                      5. 7A
                      6. RADIAL
                      Each
                      1+
                      $1.160
                      Min: 5 / Mult: 5
                      MF-RG
                      16VDC
                      7A
                      11.9A
                      8s
                      Round
                      100A
                      5.1mm
                      11.2mm
                      -
                      3mm
                      18.8mm
                      -40°C
                      85°C
                      AEC-Q200
                      MF-RG400-0
                      BOURNS MF-RG400-0
                      06X6330

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. FUSE
                      2. RESETTABLE PTC
                      Each
                      1+
                      $1.020
                      Min: 5 / Mult: 5
                      MF-RG
                      16VDC
                      4A
                      6.8A
                      1s
                      Round
                      100A
                      5.1mm
                      8.9mm
                      -
                      3mm
                      12.8mm
                      -40°C
                      85°C
                      -
                      MF-RG300-0
                      BOURNS MF-RG300-0
                      66W1996

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. FUSE
                      2. PTC
                      3. 3A
                      4. 16V
                      5. RADIAL
                      Each
                      1+
                      $1.020
                      10+
                      $0.932
                      25+
                      $0.890
                      50+
                      $0.851
                      100+
                      $0.812
                      More Pricing...
                      Min: 5 / Mult: 5
                      MF-RG
                      16VDC
                      3A
                      5.1A
                      1s
                      Rectangular
                      100A
                      5.1mm
                      -
                      7.1mm
                      3mm
                      11mm
                      -40°C
                      85°C
                      -
                      MF-RG500-0
                      BOURNS MF-RG500-0
                      66W1997

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. FUSE
                      2. PTC
                      3. 5A
                      4. 16V
                      5. RADIAL
                      Each
                      1+
                      $1.370
                      10+
                      $1.160
                      25+
                      $1.120
                      50+
                      $1.070
                      100+
                      $0.893
                      More Pricing...
                      Min: 5 / Mult: 5
                      MF-RG
                      16VDC
                      5A
                      8.5A
                      2s
                      Rectangular
                      100A
                      5.1mm
                      -
                      10.4mm
                      3mm
                      14.3mm
                      -40°C
                      85°C
                      -
                      MF-RG900-0
                      BOURNS MF-RG900-0
                      06X6334

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. FUSE
                      2. RESETTABLE PTC
                      Each
                      1+
                      $1.230
                      Min: 5 / Mult: 5
                      MF-RG
                      16VDC
                      9A
                      15.3A
                      12s
                      Rectangular
                      100A
                      5.1mm
                      -
                      14mm
                      3mm
                      20.8mm
                      -40°C
                      85°C
                      -
                      MF-RG900-2
                      BOURNS MF-RG900-2
                      17AC7134

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. FUSE
                      2. AEC-Q200
                      3. PTC
                      4. 16V
                      5. 9A
                      6. RADIAL
                      Each
                      1+
                      $1.690
                      10+
                      $1.490
                      25+
                      $1.440
                      50+
                      $1.390
                      100+
                      $1.190
                      More Pricing...
                      Min: 5 / Mult: 5
                      MF-RG
                      16VDC
                      9A
                      15.3A
                      12s
                      Rectangular
                      100A
                      5.1mm
                      -
                      14mm
                      3mm
                      20.8mm
                      -40°C
                      85°C
                      AEC-Q200
                      MF-RG700-0
                      BOURNS MF-RG700-0
                      06X6332

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. FUSE
                      2. RESETTABLE PTC
                      Each
                      1+
                      $1.460
                      10+
                      $1.270
                      25+
                      $1.220
                      50+
                      $1.160
                      100+
                      $1.070
                      More Pricing...
                      Min: 5 / Mult: 5
                      MF-RG
                      16VDC
                      7A
                      11.9A
                      8s
                      Rectangular
                      100A
                      5.1mm
                      -
                      11.2mm
                      3mm
                      18.8mm
                      -40°C
                      85°C
                      -
                      MF-RG600-2
                      BOURNS MF-RG600-2
                      17AC7130

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. FUSE
                      2. AEC-Q200
                      3. PTC
                      4. 16V
                      5. 6A
                      6. RADIAL
                      Each
                      1+
                      $1.190
                      10+
                      $0.998
                      25+
                      $0.954
                      50+
                      $0.912
                      100+
                      $0.882
                      More Pricing...
                      Min: 5 / Mult: 5
                      MF-RG
                      16VDC
                      6A
                      10.2A
                      3.3s
                      Rectangular
                      100A
                      5.1mm
                      -
                      10.7mm
                      3mm
                      17.1mm
                      -40°C
                      85°C
                      AEC-Q200
                      ComparePrice forQuantity
                      1-8 of 8 items
                      of 1 page(s)