PolySwitch AGRF Series Radial Leaded PPTCs:
3 Products FoundFind a huge range of PolySwitch AGRF Series Radial Leaded PPTCs at Newark Electronics Canada. We stock a wide range of Radial Leaded PPTCs, such as PolySwitch RXEF Series, PolySwitch RUEF Series, 0ZRR Series & MF-R Series Radial Leaded PPTCs from the worlds top manufacturers including: Littelfuse
View
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LITTELFUSE | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.630 10+ $1.250 50+ $1.030 100+ $0.957 250+ $0.890 More Pricing... | Min: 1 / Mult: 1 | - | PolySwitch AGRF Series | 16VDC | 12A | 22.1A | 8s | Rectangular | 100A | 10.9mm | 17.5mm | 3.5mm | 28.8mm | -40°C | 85°C | AEC-Q200 | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.664 | Min: 1 / Mult: 1 | Through Hole | PolySwitch AGRF Series | 16VDC | 14A | 27.3A | 9s | Rectangular | 100A | 10.9mm | 23.5mm | 3.5mm | 28.7mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | Through Hole | PolySwitch AGRF Series | 16VDC | 14A | 27.3A | 9s | Rectangular | 100A | 10.9mm | 23.5mm | 3.5mm | 28.7mm | -40°C | 85°C | AEC-Q200 |