PolySwitch LVR Radial Leaded PPTCs:
6 Products FoundFind a huge range of PolySwitch LVR Radial Leaded PPTCs at Newark Electronics Canada. We stock a wide range of Radial Leaded PPTCs, such as PolySwitch RXEF Series, PolySwitch RUEF Series, 0ZRR Series & MF-R Series Radial Leaded PPTCs from the worlds top manufacturers including: Littelfuse
View
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LITTELFUSE | Each | 1+ $1.030 10+ $0.777 25+ $0.711 50+ $0.645 100+ $0.594 More Pricing... | Min: 1 / Mult: 1 | - | PolySwitch LVR | 240VAC | 120mA | 300mA | 15s | Round | 1.2A | 5.8mm | 8.3mm | - | 3.8mm | 12.9mm | -40°C | 85°C | ||||
LITTELFUSE | Each | 1+ $1.030 10+ $0.777 25+ $0.711 50+ $0.645 100+ $0.594 More Pricing... | Min: 1 / Mult: 1 | - | PolySwitch LVR | 240VAC | 160mA | 370mA | 15s | Round | 2A | 5.8mm | 9.9mm | - | 3.8mm | 12.5mm | -20°C | 85°C | ||||
LITTELFUSE | Each | 1+ $1.200 10+ $0.918 25+ $0.839 50+ $0.761 100+ $0.702 More Pricing... | Min: 1 / Mult: 1 | - | PolySwitch LVR | 240VAC | 400mA | 900mA | 24s | Rectangular | 5.5A | 5.8mm | - | 11.5mm | 3.8mm | 20.9mm | -40°C | 85°C | ||||
Each | 1+ $1.070 10+ $0.812 25+ $0.743 50+ $0.673 100+ $0.622 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch LVR | 240VAC | 250mA | 560mA | 18.5s | Rectangular | 3.5A | 5.8mm | - | 9.6mm | 3.8mm | 18.8mm | -40°C | 85°C | |||||
LITTELFUSE | Each | 1+ $1.160 10+ $0.883 25+ $0.808 50+ $0.732 100+ $0.675 More Pricing... | Min: 1 / Mult: 1 | - | PolySwitch LVR | 240VAC | 330mA | 740mA | 21s | Rectangular | 4.5A | 5.8mm | - | 11.4mm | 3.8mm | 19mm | -40°C | 85°C | ||||
Each | 1+ $0.926 10+ $0.707 25+ $0.647 50+ $0.586 100+ $0.540 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch LVR | 240VAC | 50mA | 120mA | 10s | Round | 1A | 5.8mm | 6.9mm | - | 4.6mm | 12.1mm | -40°C | 85°C |