PolySwitch RGEF Radial Leaded PPTCs:
7 Products FoundFind a huge range of PolySwitch RGEF Radial Leaded PPTCs at Newark Electronics Canada. We stock a wide range of Radial Leaded PPTCs, such as PolySwitch RXEF Series, PolySwitch RUEF Series, 0ZRR Series & MF-R Series Radial Leaded PPTCs from the worlds top manufacturers including: Littelfuse
View
Buyer
Engineer
Manufacturer
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LITTELFUSE | Each | 1+ $1.010 10+ $0.768 25+ $0.701 50+ $0.636 100+ $0.586 More Pricing... | Min: 5 / Mult: 5 | PolySwitch RGEF | 16VDC | 5A | 8.5A | 2s | Rectangular | 100A | 5.8mm | 9.9mm | 2.5mm | 14.3mm | -40°C | 85°C | ||||
LITTELFUSE | Each | 1+ $0.832 10+ $0.631 25+ $0.577 50+ $0.523 100+ $0.483 More Pricing... | Min: 1 / Mult: 1 | PolySwitch RGEF | 16VDC | 3A | 5.1A | 1s | Rectangular | 100A | 5.8mm | 6.6mm | 2.5mm | 11mm | -40°C | 85°C | ||||
LITTELFUSE | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.050 10+ $0.798 50+ $0.662 100+ $0.611 250+ $0.549 More Pricing... | Min: 1 / Mult: 1 | PolySwitch RGEF | 16VDC | 7A | 11.9A | 3.5s | Rectangular | 100A | 5.8mm | 11.2mm | 3mm | 19.7mm | -40°C | 85°C | ||||
LITTELFUSE | Each | 1+ $1.240 10+ $0.953 25+ $0.871 50+ $0.789 100+ $0.729 More Pricing... | Min: 1 / Mult: 1 | PolySwitch RGEF | 16VDC | 8A | 13.6A | 5s | Rectangular | 100A | 5.8mm | 12.7mm | 3mm | 20.9mm | -40°C | 85°C | ||||
LITTELFUSE | Each | 1+ $1.760 10+ $1.350 25+ $1.230 50+ $1.120 100+ $1.030 More Pricing... | Min: 1 / Mult: 1 | PolySwitch RGEF | 16VDC | 14A | 23.8A | 9s | Rectangular | 100A | 10.9mm | 23.5mm | 3.5mm | 27.9mm | -40°C | 85°C | ||||
LITTELFUSE | Each | 1+ $1.440 10+ $1.100 25+ $1.010 50+ $0.909 100+ $0.840 More Pricing... | Min: 1 / Mult: 1 | PolySwitch RGEF | 16VDC | 10A | 17A | 6s | Rectangular | 100A | 5.8mm | 16.5mm | 3mm | 25.2mm | -40°C | 85°C | ||||
LITTELFUSE | Each | 1+ $1.520 10+ $1.370 25+ $1.250 50+ $1.130 100+ $0.943 More Pricing... | Min: 1 / Mult: 1 | PolySwitch RGEF | 16VDC | 12A | 20.4A | 7.5s | Rectangular | 100A | 10.9mm | 17.5mm | 3.5mm | 28mm | -40°C | 85°C |