PolySwitch RXEF Radial Leaded PPTCs:
6 Products FoundFind a huge range of PolySwitch RXEF Radial Leaded PPTCs at Newark Electronics Canada. We stock a wide range of Radial Leaded PPTCs, such as PolySwitch RXEF Series, PolySwitch RUEF Series, 0ZRR Series & MF-R Series Radial Leaded PPTCs from the worlds top manufacturers including: Littelfuse
View
Buyer
Engineer
Manufacturer
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17AC5533 RoHS | LITTELFUSE | Each | 1+ $0.586 10+ $0.451 25+ $0.412 50+ $0.374 100+ $0.345 More Pricing... | Min: 1 / Mult: 1 | PolySwitch RXEF | 72VDC | 200mA | 400mA | 2.2s | Round | 40A | 5.8mm | 7.4mm | 3mm | 11.7mm | -40°C | 85°C | |||
42M2527 RoHS | LITTELFUSE | Each | 1+ $0.872 10+ $0.665 25+ $0.608 50+ $0.551 100+ $0.509 More Pricing... | Min: 1 / Mult: 1 | PolySwitch RXEF | 72VDC | 1.6A | 3.2A | 11.4s | Round | 40A | 5.8mm | 16.3mm | 3mm | 20.8mm | -40°C | 85°C | |||
LITTELFUSE | Each | 1+ $0.613 10+ $0.470 25+ $0.430 50+ $0.390 100+ $0.360 More Pricing... | Min: 1 / Mult: 1 | PolySwitch RXEF | 72VDC | 300mA | 600mA | 3s | Round | 40A | 5.8mm | 7.4mm | 3mm | 12.7mm | -40°C | 85°C | ||||
LITTELFUSE | Each | 1+ $1.760 10+ $1.350 25+ $1.240 50+ $1.120 100+ $1.040 More Pricing... | Min: 1 / Mult: 1 | PolySwitch RXEF | 72VDC | 3.75A | 7.5A | 24s | Round | 40A | 10.9mm | 27.2mm | 3mm | 31.8mm | -40°C | 85°C | ||||
LITTELFUSE | Each | 1+ $0.586 10+ $0.444 25+ $0.406 50+ $0.369 100+ $0.340 More Pricing... | Min: 1 / Mult: 1 | PolySwitch RXEF | 60VDC | 100mA | 200mA | 4s | Round | 40A | 5.8mm | 7.4mm | 3mm | 11.6mm | -40°C | 85°C | ||||
LITTELFUSE | Each | 1+ $0.764 10+ $0.586 25+ $0.536 50+ $0.486 100+ $0.447 More Pricing... | Min: 1 / Mult: 1 | PolySwitch RXEF | 72VDC | 1.1A | 2.2A | 8.2s | Round | 40A | 5.8mm | 12.8mm | 3mm | 17.5mm | -40°C | 85°C |