Radial Leaded PPTCs:
73 Products FoundView
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.200 10+ $1.110 25+ $1.090 50+ $1.070 100+ $1.040 More Pricing... | Min: 5 / Mult: 5 | - | MF-RHT | 16VDC | 3A | 6A | 5s | Rectangular | 100A | 5.1mm | - | 8.8mm | 3mm | 13.8mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ $2.010 10+ $1.690 25+ $1.620 50+ $1.530 100+ $1.420 More Pricing... | Min: 1 / Mult: 1 | - | 0ZRS Series | 32VDC | 7.5A | 15A | - | Rectangular | - | 10.2mm | - | 21.1mm | 3.8mm | 24.9mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ $1.170 | Min: 5 / Mult: 5 | - | MF-RG | 16VDC | 7A | 11.9A | 8s | Round | 100A | 5.1mm | 11.2mm | - | 3mm | 18.8mm | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ $0.294 10+ $0.294 25+ $0.294 50+ $0.294 100+ $0.294 More Pricing... | Min: 1 / Mult: 1 | - | 0ZRS Series | 32VDC | 500mA | 1A | 3s | Round | 100A | 5.1mm | 7.4mm | - | 3.3mm | 12.7mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ $1.420 | Min: 5 / Mult: 5 | - | MF-RHT | 16VDC | 8A | 15A | 8s | Rectangular | 100A | 5.1mm | - | 16mm | 3mm | 22.5mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ $1.940 10+ $1.520 25+ $1.410 50+ $1.290 100+ $1.200 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch AHEF Series | 32VDC | 5A | 10A | 9s | Rectangular | 100A | 5.8mm | - | 14mm | 3.8mm | 24.1mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ $1.350 10+ $1.060 25+ $0.976 50+ $0.894 100+ $0.834 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch AHEF Series | 32VDC | 3A | 6A | 5s | Rectangular | 100A | 5.84mm | - | 10.2mm | 3.8mm | 15.5mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ $1.160 10+ $1.080 25+ $0.989 50+ $0.903 100+ $0.862 More Pricing... | Min: 5 / Mult: 5 | - | MF-RHT | 16VDC | 2A | 3.8A | 3s | Round | 100A | 5.1mm | 9.4mm | - | 3mm | 14mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ $1.020 | Min: 5 / Mult: 5 | - | MF-RHT | 16VDC | 6.5A | 12A | 5.5s | Rectangular | 100A | 5.1mm | - | 12.7mm | 3mm | 22.2mm | -40°C | 125°C | AEC-Q200 | |||||
LITTELFUSE | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.990 10+ $1.600 50+ $1.390 100+ $1.330 250+ $1.260 More Pricing... | Min: 1 / Mult: 1 | - | PolySwitch AGRF Series | 16VDC | 12A | 22.1A | 8s | Rectangular | 100A | 10.9mm | - | 17.5mm | 3.5mm | 28.8mm | -40°C | 85°C | AEC-Q200 | ||||
Each | 1+ $1.140 10+ $0.909 25+ $0.887 50+ $0.865 100+ $0.704 More Pricing... | Min: 5 / Mult: 5 | - | MF-RHT | 16VDC | 700mA | 1.4A | 4s | Rectangular | 40A | 5.1mm | - | 6.86mm | 3mm | 10.8mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ $1.290 10+ $1.110 25+ $1.060 50+ $1.010 100+ $0.869 More Pricing... | Min: 5 / Mult: 5 | - | MF-RHT | 30VDC | 1A | 1.8A | 5.2s | Rectangular | 40A | 5.1mm | - | 9.7mm | 3mm | 13.6mm | -40°C | 125°C | AEC-Q200 | |||||
LITTELFUSE | Each | 1+ $1.320 10+ $1.060 25+ $0.990 50+ $0.919 100+ $0.866 More Pricing... | Min: 1 / Mult: 1 | - | PolySwitch AHEF Series | 32VDC | 1A | 1.9A | 6.2s | Round | 100A | 5.8mm | 9.7mm | - | 3mm | 13.6mm | -40°C | 125°C | AEC-Q200 | ||||
LITTELFUSE | Each | 1+ $2.760 25+ $2.230 100+ $1.920 250+ $1.840 500+ $1.770 More Pricing... | Min: 1 / Mult: 1 | - | PolySwitch AHEF | 32VDC | 7.5A | 15A | 13s | Rectangular | 100A | 10.9mm | - | 21.1mm | 3.8mm | 24.9mm | -40°C | 125°C | AEC-Q200 | ||||
Each | 1+ $1.440 10+ $1.340 25+ $1.240 50+ $1.150 100+ $1.080 More Pricing... | Min: 5 / Mult: 5 | - | MF-RHT | 16VDC | 5A | 9A | 9s | Rectangular | 100A | 5.1mm | - | 11.2mm | 3mm | 18.9mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ $1.080 10+ $1.010 25+ $0.943 50+ $0.876 100+ $0.826 More Pricing... | Min: 5 / Mult: 5 | - | MF-RHT | 16VDC | 4A | 7.5A | 5s | Rectangular | 100A | 5.1mm | - | 10mm | 3mm | 15mm | -40°C | 125°C | AEC-Q200 | |||||
34AC5555 RoHS | Each | 1+ $1.520 10+ $1.100 25+ $0.966 50+ $0.832 100+ $0.727 More Pricing... | Min: 1 / Mult: 1 | - | PolySwitch AHEF Series | 32VDC | 1A | 1.9A | 6.2s | Round | 100A | 0.23" | 0.38" | - | 0.12" | 0.54" | -40°C | 125°C | AEC-Q200 | ||||
Each | 1+ $1.510 10+ $1.100 25+ $0.980 50+ $0.871 100+ $0.752 More Pricing... | Min: 1 / Mult: 1 | - | PolySwitch AHEF Series | 32VDC | 500mA | 1A | 3s | Round | 100A | 5.8mm | 7.4mm | - | 3.3mm | 12.7mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ $0.837 | Min: 5 / Mult: 5 | - | MF-RHT | 30VDC | 500mA | 920mA | 2.5s | Round | 40A | 5.1mm | 7.4mm | - | 3mm | 12.7mm | -40°C | 125°C | AEC-Q200 | |||||
LITTELFUSE | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.230 10+ $0.989 50+ $0.857 100+ $0.805 250+ $0.747 More Pricing... | Min: 1 / Mult: 1 | - | PolySwitch AGRF | 16VDC | 4A | 7.6A | 2s | Rectangular | 100A | 5.8mm | - | 8.9mm | 3mm | 14.1mm | -40°C | 85°C | AEC-Q200 | ||||
Each | 1+ $2.050 10+ $1.770 25+ $1.370 50+ $1.290 | Min: 5 / Mult: 5 | - | MF-RHT | 16VDC | 10A | 18.5A | 9s | Rectangular | 100A | 10.2mm | - | 17.5mm | 3mm | 26.7mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ $1.690 10+ $1.490 25+ $1.450 50+ $1.390 100+ $1.200 More Pricing... | Min: 5 / Mult: 5 | - | MF-RG | 16VDC | 9A | 15.3A | 12s | Rectangular | 100A | 5.1mm | - | 14mm | 3mm | 20.8mm | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ $0.946 10+ $0.871 25+ $0.832 50+ $0.795 100+ $0.759 More Pricing... | Min: 5 / Mult: 5 | - | MF-RHT | 16VDC | 2A | 3.8A | 3s | Round | 100A | 5.1mm | 9.4mm | - | 3mm | 14mm | -40°C | 125°C | AEC-Q200 | |||||
34AC5553 RoHS | Each | 1+ $3.050 25+ $2.410 100+ $1.840 250+ $1.570 500+ $1.510 More Pricing... | Min: 1 / Mult: 1 | - | PolySwitch AHRF Series | 16VDC | 15A | 33A | 20s | Square | 100A | 0.43" | - | 0.93" | 0.14" | 1.13" | -40°C | 125°C | AEC-Q200 | ||||
Each | 1+ $1.700 | Min: 5 / Mult: 5 | - | MF-RHT | 16VDC | 11A | 20A | 11s | Rectangular | 100A | 10.2mm | - | 21mm | 3mm | 26.1mm | -40°C | 125°C | AEC-Q200 |