Radial Leaded PPTCs:
7 Products FoundView
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.395 10+ $0.395 25+ $0.395 50+ $0.362 100+ $0.362 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF Series | 72VDC | 900mA | 1.8A | 7.2s | Round | 40A | 5.8mm | 11.2mm | 3mm | 15.8mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.840 25+ $0.656 50+ $0.556 100+ $0.517 250+ $0.472 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF Series | 72VDC | 900mA | 1.8A | 7.2s | Round | 40A | 5.8mm | 11.2mm | 3mm | 15.8mm | -40°C | 85°C | - | |||||
Each | 1+ $1.170 | Min: 5 / Mult: 5 | - | MF-RG | 16VDC | 7A | 11.9A | 8s | Round | 100A | 5.1mm | 11.2mm | 3mm | 18.8mm | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ $0.989 10+ $0.769 25+ $0.709 50+ $0.651 100+ $0.605 More Pricing... | Min: 1 / Mult: 1 | Through Hole | POLY-FUSE 60R Series | 60VDC | 900mA | 1.8A | 7.2s | Round | 40A | 5.1mm | 11.2mm | 3.1mm | 15.8mm | -40°C | 85°C | - | |||||
Each | 1+ $1.010 10+ $0.933 25+ $0.861 50+ $0.790 100+ $0.737 More Pricing... | Min: 1 / Mult: 1 | - | POLY-FUSE 60R Series | 60VDC | 900mA | 1.8A | 7.2s | Round | 40A | 5.1mm | 11.2mm | 3.1mm | 15.8mm | -40°C | 85°C | - | |||||
Each | 1000+ $0.588 | Min: 2000 / Mult: 2000 | Through Hole | POLY-FUSE 72R Series | 72VDC | 900mA | 1.8A | 7.2s | Round | 40A | 5.1mm | 11.2mm | 3.1mm | 15.8mm | -40°C | 85°C | - | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ $0.341 6000+ $0.331 | Min: 3000 / Mult: 3000 | Through Hole | PolySwitch RXEF Series | 72VDC | 900mA | 1.8A | 7.2s | Round | 40A | 5.8mm | 11.2mm | 3mm | 15.8mm | -40°C | 85°C | - |