Radial Leaded PPTCs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22AM0887 RoHS | MULTICOMP PRO | Each | 1+ $0.790 | Min: 5 / Mult: 5 | - | 277V | 1.5A | 3A | 23s | Round | 15A | 10.2mm | 23.8mm | 5.3mm | 28.3mm | -20°C | 85°C | - | |||
12AM2337 RoHS | Each | 1+ $3.440 10+ $2.740 25+ $2.550 50+ $2.340 100+ $2.160 More Pricing... | Min: 1 / Mult: 1 | 0ZRV Series | 277V | 1.5A | 3A | 23s | Round | 15A | 10.2mm | 23.8mm | 5.3mm | 28.3mm | -20°C | 85°C | AEC-Q200 |