Radial Leaded PPTCs:
9 Products FoundView
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.350 10+ $1.060 25+ $0.976 50+ $0.894 100+ $0.834 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch AHEF Series | 32VDC | 3A | 6A | 5s | Rectangular | 100A | 5.84mm | 10.2mm | 3.8mm | 15.5mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ $0.912 10+ $0.665 25+ $0.598 50+ $0.531 100+ $0.459 More Pricing... | Min: 1 / Mult: 1 | - | PolySwitch RKEF Series | 60VDC | 500mA | 1A | 0.8s | Rectangular | 40A | 5.84mm | 7.1mm | 3.56mm | 11.43mm | -40°C | 85°C | - | |||||
Each | 1+ $1.150 10+ $0.837 25+ $0.752 50+ $0.669 100+ $0.579 More Pricing... | Min: 1 / Mult: 1 | - | PolySwitch RKEF Series | 60VDC | 1.6A | 3.2A | 9s | Rectangular | 40A | 5.84mm | 12.2mm | 3.81mm | 18.3mm | -40°C | 85°C | - | |||||
Each | 1+ $1.090 10+ $0.791 25+ $0.711 50+ $0.631 100+ $0.547 More Pricing... | Min: 1 / Mult: 1 | - | PolySwitch RKEF Series | 60VDC | 1.35A | 2.7A | 4.5s | Rectangular | 40A | 5.84mm | 10.2mm | 3.81mm | 17mm | -40°C | 85°C | - | |||||
LITTELFUSE | Each | 1+ $0.855 10+ $0.690 25+ $0.644 50+ $0.597 100+ $0.562 More Pricing... | Min: 1 / Mult: 1 | - | PolySwitch RKEF Series | 60VDC | 750mA | 1.5A | 1.5s | Rectangular | 40A | 5.84mm | 7.87mm | 3.56mm | 12.2mm | -40°C | 85°C | - | ||||
Each | 1+ $1.820 10+ $1.440 25+ $1.340 50+ $1.240 100+ $1.150 More Pricing... | Min: 1 / Mult: 1 | - | PolySwitch AHEF Series | 32VDC | 3A | 6A | 5s | Rectangular | 100A | 5.84mm | 10.2mm | 3.8mm | 15.5mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ $1.250 10+ $0.868 25+ $0.825 50+ $0.783 100+ $0.704 More Pricing... | Min: 1 / Mult: 1 | - | PolySwitch RKEF Series | 60VDC | 900mA | 1.8A | 2s | Rectangular | 40A | 5.84mm | 7.87mm | 3.56mm | 13.97mm | -40°C | 85°C | - | |||||
Each | 1+ $0.588 10+ $0.584 25+ $0.535 50+ $0.535 100+ $0.535 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RKEF Series | 60VDC | 3A | 6A | 19.8s | Rectangular | 40A | 5.84mm | 16.5mm | 3mm | 21.2mm | -40°C | 85°C | - | |||||
Each | 1+ $0.132 10+ $0.132 25+ $0.132 50+ $0.132 100+ $0.132 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RKEF Series | 60VDC | 1.85A | 3.7A | 12.6s | Rectangular | 40A | 5.84mm | 13mm | 3.81mm | 18.8mm | -40°C | 85°C | - |