Radial Leaded PPTCs:
6 Products FoundView
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.290 10+ $1.040 25+ $0.969 50+ $0.900 100+ $0.848 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch LVR | 240VAC | 250mA | 560mA | 18.5s | Rectangular | 3.5A | 5.8mm | 9.6mm | 3.8mm | 18.8mm | -40°C | 85°C | |||||
Each | 1+ $1.290 10+ $1.040 25+ $0.969 50+ $0.900 100+ $0.848 More Pricing... | Min: 1 / Mult: 1 | - | PolySwitch LVR Series | 240VAC | 250mA | 560mA | 18.5s | Rectangular | 3.5A | 5.8mm | 9.6mm | 3.8mm | 17.4mm | -40°C | 85°C | |||||
MULTICOMP PRO | Each | 1+ $0.473 250+ $0.363 500+ $0.326 1000+ $0.296 5000+ $0.270 | Min: 10 / Mult: 10 | - | - | 240VAC | 250mA | 560mA | 18.5s | Rectangular | 3.5A | 5.1mm | 9.6mm | 3.8mm | 17.4mm | -40°C | 85°C | ||||
27AM6559 RoHS | 1+ $1.670 10+ $1.510 25+ $1.390 50+ $1.250 100+ $1.130 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | - | PolySwitch Series | 240VAC | 250mA | 560mA | 18.5s | Rectangular | 3.5A | 5.8mm | 9.6mm | 3.8mm | 18.8mm | -20°C | 85°C | |||||
Each | 1+ $0.365 10+ $0.365 25+ $0.365 50+ $0.365 100+ $0.365 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch LVR Series | 240VAC | 250mA | 560mA | 18.5s | Rectangular | 3.5A | 5.8mm | 9.6mm | 3.8mm | 17.4mm | -40°C | 85°C | |||||
Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | Through Hole | PolySwitch LVR Series | 240VAC | 250mA | 560mA | 18.5s | Rectangular | 3.5A | 5.8mm | 9.6mm | 3.8mm | 17.4mm | -40°C | 85°C |