PolySwitch RXEF Series Radial Leaded PPTCs:
66 Products FoundView
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.730 10+ $0.561 25+ $0.513 50+ $0.465 100+ $0.429 More Pricing... | Through Hole | PolySwitch RXEF Series | 72VDC | 750mA | 1.5A | 6.3s | Round | 40A | 5.8mm | 10.2mm | - | 3mm | 15.2mm | -40°C | 85°C | ||||||
Each | 1+ $0.687 10+ $0.526 25+ $0.481 50+ $0.435 100+ $0.401 More Pricing... | Through Hole | PolySwitch RXEF Series | 72VDC | 400mA | 800mA | 3.8s | Round | 40A | 5.8mm | 7.6mm | - | 3mm | 13.5mm | -40°C | 85°C | ||||||
Each | 1+ $0.616 10+ $0.467 25+ $0.427 50+ $0.387 100+ $0.356 More Pricing... | Through Hole | PolySwitch RXEF Series | 60VDC | 100mA | 200mA | 4s | Round | 40A | 5.8mm | 7.4mm | - | 3mm | 11.6mm | -40°C | 85°C | ||||||
Each | 1+ $0.630 10+ $0.479 25+ $0.438 50+ $0.397 100+ $0.366 More Pricing... | Through Hole | PolySwitch RXEF Series | 72VDC | 250mA | 500mA | 2.5s | Round | 40A | 5.8mm | 7.4mm | - | 3mm | 12.7mm | -40°C | 85°C | ||||||
Each | 1+ $0.802 10+ $0.616 25+ $0.563 50+ $0.511 100+ $0.470 More Pricing... | Through Hole | PolySwitch RXEF Series | 72VDC | 1.1A | 2.2A | 8.2s | Round | 40A | 5.8mm | 12.8mm | - | 3mm | 17.5mm | -40°C | 85°C | ||||||
Each | 1+ $0.773 10+ $0.587 25+ $0.537 50+ $0.486 100+ $0.448 More Pricing... | Through Hole | PolySwitch RXEF Series | 72VDC | 900mA | 1.8A | 7.2s | Round | 40A | 5.8mm | 11.2mm | - | 3mm | 15.8mm | -40°C | 85°C | ||||||
Each | 1+ $0.645 10+ $0.494 25+ $0.452 50+ $0.410 100+ $0.378 More Pricing... | Through Hole | PolySwitch RXEF Series | 72VDC | 500mA | 1A | 4s | Round | 40A | 5.8mm | 7.9mm | - | 3mm | 13.7mm | -40°C | 85°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.250 10+ $0.950 25+ $0.868 50+ $0.786 100+ $0.726 | Through Hole | PolySwitch RXEF Series | 72VDC | 1.85A | 3.7A | 12.6s | Round | 40A | 5.8mm | 17.5mm | - | 3mm | 22.4mm | -40°C | 85°C | ||||||
Each | 1+ $1.280 10+ $0.980 25+ $0.897 50+ $0.812 100+ $0.750 More Pricing... | Through Hole | PolySwitch RXEF Series | 72VDC | 2.5A | 5A | 15.6s | Round | 40A | 10.9mm | 20.8mm | - | 3mm | 25.4mm | -40°C | 85°C | ||||||
Each | 1+ $0.716 10+ $0.554 25+ $0.506 50+ $0.459 100+ $0.423 More Pricing... | Through Hole | PolySwitch RXEF Series | 72VDC | 650mA | 1.3A | 5.3s | Round | 40A | 5.8mm | 9.4mm | - | 3mm | 14.5mm | -40°C | 85°C | ||||||
Each | 1+ $0.616 10+ $0.467 25+ $0.427 50+ $0.387 100+ $0.356 More Pricing... | Through Hole | PolySwitch RXEF Series | 60VDC | 170mA | 340mA | 3s | Round | 40A | 5.8mm | 7.4mm | - | 3mm | 12.7mm | -40°C | 85°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.960 25+ $0.729 50+ $0.605 100+ $0.558 250+ $0.502 More Pricing... | Through Hole | PolySwitch RXEF Series | 72VDC | 900mA | 1.8A | 7.2s | Round | 40A | 5.8mm | 11.2mm | - | 3mm | 15.8mm | -40°C | 85°C | ||||||
Each | 1+ $1.990 10+ $1.570 25+ $1.450 50+ $1.340 100+ $1.200 More Pricing... | - | PolySwitch RXEF Series | 72VDC | 3A | 6A | 19.8s | Round | 40A | 0.43" | 0.94" | - | 0.12" | 1.13" | -40°C | 85°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.816 25+ $0.622 50+ $0.516 100+ $0.476 250+ $0.427 More Pricing... | Through Hole | PolySwitch RXEF Series | 72VDC | 500mA | 1A | 4s | Round | 40A | 5.8mm | 7.9mm | - | 3mm | 13.7mm | -40°C | 85°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.090 10+ $0.829 25+ $0.759 50+ $0.687 100+ $0.634 More Pricing... | Through Hole | PolySwitch RXEF Series | 72VDC | 1.1A | 2.2A | 8.2s | Round | 40A | 5.8mm | 12.8mm | - | 3mm | 17.5mm | -40°C | 85°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.789 25+ $0.599 50+ $0.495 100+ $0.459 250+ $0.412 More Pricing... | Through Hole | PolySwitch RXEF Series | 72VDC | 200mA | 400mA | 2.2s | Round | 40A | 5.8mm | 7.4mm | - | 3mm | 11.7mm | -40°C | 85°C | ||||||
Each | 1+ $0.616 10+ $0.474 25+ $0.434 50+ $0.392 100+ $0.363 More Pricing... | Through Hole | PolySwitch RXEF Series | 72VDC | 200mA | 400mA | 2.2s | Round | 40A | 5.8mm | 7.4mm | - | 3mm | 11.7mm | -40°C | 85°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.916 25+ $0.698 50+ $0.579 100+ $0.534 250+ $0.480 More Pricing... | Through Hole | PolySwitch RXEF Series | 72VDC | 750mA | 1.5A | 6.3s | Round | 40A | 5.8mm | 10.2mm | - | 3mm | 15.2mm | -40°C | 85°C | ||||||
Each | 1+ $0.923 10+ $0.693 25+ $0.644 50+ $0.595 100+ $0.547 More Pricing... | - | PolySwitch RXEF Series | 72VDC | 400mA | 800mA | 3.8s | Round | 40A | 0.23" | 0.3" | - | 0.12" | 0.53" | -40°C | 85°C | ||||||
Each | 1+ $1.090 10+ $0.795 25+ $0.715 50+ $0.636 100+ $0.549 More Pricing... | - | PolySwitch RXEF Series | 72VDC | 900mA | 1.8A | 7.2s | Round | 40A | 0.23" | 0.44" | - | 0.12" | 0.62" | -40°C | 85°C | ||||||
Each | 1+ $2.580 10+ $2.030 25+ $1.880 50+ $1.730 100+ $1.560 More Pricing... | - | PolySwitch RXEF Series | 72VDC | 3.75A | 7.5A | 24s | Round | 40A | 0.43" | 1.07" | - | 0.12" | 1.25" | -40°C | 85°C | ||||||
Each | 1+ $1.040 10+ $0.755 25+ $0.679 50+ $0.602 100+ $0.522 More Pricing... | - | PolySwitch RXEF Series | 72VDC | 750mA | 1.5A | 6.3s | Round | 40A | 0.23" | 0.4" | - | 0.12" | 0.6" | -40°C | 85°C | ||||||
Each | 1+ $1.280 10+ $0.928 25+ $0.834 50+ $0.741 100+ $0.641 More Pricing... | - | PolySwitch RXEF Series | 72VDC | 1.6A | 3.2A | 11.4s | Round | 40A | 0.23" | 0.64" | - | 0.12" | 0.82" | -40°C | 85°C | ||||||
Each | 1+ $1.410 10+ $1.030 25+ $0.925 50+ $0.822 100+ $0.711 More Pricing... | - | PolySwitch RXEF Series | 72VDC | 1.85A | 3.7A | 12.6s | Round | 40A | 0.23" | 0.69" | - | 0.12" | 0.88" | -40°C | 85°C | ||||||
LITTELFUSE | Each | 1+ $1.070 10+ $0.919 25+ $0.900 50+ $0.882 100+ $0.862 More Pricing... | - | PolySwitch RXEF Series | 72VDC | 650mA | 1.3A | 2.5s | Rectangular | 40A | 5.8mm | - | 7.4mm | 3mm | 12.7mm | -40°C | 85°C | |||||