Radial Leaded PPTCs:
937 Products FoundFind a huge range of Radial Leaded PPTCs at Newark Electronics Canada. We stock a large selection of Radial Leaded PPTCs, including new and most popular products from the world's top manufacturers including: Littelfuse, Bel Fuse, Bourns, Multicomp Pro & Eaton Electronics
View
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.705 10+ $0.552 25+ $0.509 50+ $0.466 100+ $0.433 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF Series | 72VDC | 400mA | 800mA | 3.8s | Round | 40A | 5.8mm | 7.6mm | - | 3mm | 13.5mm | -40°C | 85°C | - | |||||
Each | 1+ $0.631 10+ $0.490 25+ $0.452 50+ $0.415 100+ $0.385 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF Series | 60VDC | 100mA | 200mA | 4s | Round | 40A | 5.8mm | 7.4mm | - | 3mm | 11.6mm | -40°C | 85°C | - | |||||
Each | 1+ $0.840 10+ $0.656 25+ $0.606 50+ $0.556 100+ $0.517 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RUEF Series | 30VDC | 3A | 6A | 10.8s | Rectangular | 100A | 5.8mm | - | 11.4mm | 3mm | 16.5mm | -40°C | 85°C | - | |||||
Each | 1+ $0.751 10+ $0.588 25+ $0.543 50+ $0.498 100+ $0.463 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF Series | 72VDC | 750mA | 1.5A | 6.3s | Round | 40A | 5.8mm | 10.2mm | - | 3mm | 15.2mm | -40°C | 85°C | - | |||||
Each | 1+ $0.327 10+ $0.327 25+ $0.327 50+ $0.300 100+ $0.300 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF Series | 72VDC | 300mA | 600mA | 3s | Round | 40A | 5.8mm | 7.4mm | - | 3mm | 12.7mm | -40°C | 85°C | - | |||||
Each | 1+ $0.766 10+ $0.597 25+ $0.551 50+ $0.504 100+ $0.470 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RUEF Series | 30VDC | 1.85A | 3.7A | 8.7s | Round | 100A | 5.8mm | - | 10.2mm | 3mm | 15.7mm | -40°C | 85°C | - | |||||
Each | 1+ $0.647 10+ $0.502 25+ $0.463 50+ $0.424 100+ $0.395 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF Series | 72VDC | 250mA | 500mA | 2.5s | Round | 40A | 5.8mm | 7.4mm | - | 3mm | 12.7mm | -40°C | 85°C | - | |||||
Each | 1+ $0.736 10+ $0.572 25+ $0.529 50+ $0.484 100+ $0.451 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RUEF Series | 30VDC | 1.35A | 2.7A | 7.3s | Rectangular | 100A | 5.8mm | - | 8.9mm | 3mm | 13.5mm | -40°C | 85°C | - | |||||
Each | 1+ $0.754 10+ $0.597 25+ $0.580 50+ $0.563 100+ $0.444 More Pricing... | Min: 1 / Mult: 1 | Through Hole | MF-R Series | 60VDC | 400mA | 800mA | 3.8s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 13.7mm | -40°C | 85°C | - | |||||
Each | 1+ $0.825 10+ $0.647 25+ $0.597 50+ $0.547 100+ $0.508 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF Series | 72VDC | 1.1A | 2.2A | 8.2s | Round | 40A | 5.8mm | 12.8mm | - | 3mm | 17.5mm | -40°C | 85°C | - | |||||
Each | 1+ $0.989 10+ $0.775 25+ $0.715 50+ $0.655 100+ $0.609 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RUEF Series | 30VDC | 4A | 8A | 12.7s | Rectangular | 100A | 5.8mm | - | 14mm | 3mm | 19.3mm | -40°C | 85°C | - | |||||
Each | 1+ $0.705 10+ $0.548 25+ $0.505 50+ $0.463 100+ $0.430 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RUEF Series | 30VDC | 900mA | 1.8A | 5.9s | Round | 100A | 5.8mm | 7.4mm | - | 3mm | 12.2mm | -40°C | 85°C | - | |||||
Each | 1+ $0.395 10+ $0.395 25+ $0.395 50+ $0.362 100+ $0.362 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF Series | 72VDC | 900mA | 1.8A | 7.2s | Round | 40A | 5.8mm | 11.2mm | - | 3mm | 15.8mm | -40°C | 85°C | - | |||||
Each | 1+ $0.327 10+ $0.327 25+ $0.327 50+ $0.300 100+ $0.300 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF Series | 72VDC | 500mA | 1A | 4s | Round | 40A | 5.8mm | 7.9mm | - | 3mm | 13.7mm | -40°C | 85°C | - | |||||
Each | 1+ $1.200 10+ $1.110 25+ $1.090 50+ $1.070 100+ $1.040 More Pricing... | Min: 5 / Mult: 5 | - | MF-RHT | 16VDC | 3A | 6A | 5s | Rectangular | 100A | 5.1mm | - | 8.8mm | 3mm | 13.8mm | -40°C | 125°C | AEC-Q200 | |||||
1+ $0.569 10+ $0.566 25+ $0.566 50+ $0.519 100+ $0.518 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | Through Hole | PolySwitch RXEF Series | 72VDC | 1.85A | 3.7A | 12.6s | Round | 40A | 5.8mm | 17.5mm | - | 3mm | 22.4mm | -40°C | 85°C | - | ||||||
Each | 1+ $2.010 10+ $1.690 25+ $1.620 50+ $1.530 100+ $1.420 More Pricing... | Min: 1 / Mult: 1 | - | 0ZRS Series | 32VDC | 7.5A | 15A | - | Rectangular | - | 10.2mm | - | 21.1mm | 3.8mm | 24.9mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ $1.320 10+ $1.040 25+ $0.955 50+ $0.876 100+ $0.816 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF Series | 72VDC | 2.5A | 5A | 15.6s | Round | 40A | 10.9mm | 20.8mm | - | 3mm | 25.4mm | -40°C | 85°C | - | |||||
Each | 1+ $0.780 10+ $0.613 25+ $0.566 50+ $0.517 100+ $0.483 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RUEF Series | 30VDC | 2.5A | 5A | 10.3s | Rectangular | 100A | 5.8mm | - | 11.4mm | 3mm | 18.3mm | -40°C | 85°C | - | |||||
Each | 1+ $0.418 10+ $0.418 25+ $0.418 50+ $0.418 100+ $0.418 More Pricing... | Min: 1 / Mult: 1 | Through Hole | MF-R Series | 30VDC | 5A | 10A | 14.5s | Rectangular | 40A | 10.2mm | - | 17.4mm | 3mm | 24.9mm | -40°C | 85°C | - | |||||
Each | 1+ $0.736 10+ $0.580 25+ $0.536 50+ $0.491 100+ $0.456 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF Series | 72VDC | 650mA | 1.3A | 5.3s | Round | 40A | 5.8mm | 9.4mm | - | 3mm | 14.5mm | -40°C | 85°C | - | |||||
Each | 1+ $0.707 10+ $0.556 25+ $0.513 50+ $0.470 100+ $0.437 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RUEF Series | 30VDC | 1.1A | 2.2A | 6.6s | Round | 100A | 5.8mm | 7.4mm | - | 3mm | 14.2mm | -40°C | 85°C | - | |||||
Each | 1+ $1.550 10+ $1.200 25+ $1.110 50+ $1.020 100+ $0.947 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF Series | 72VDC | 3A | 6A | 19.8s | Round | 40A | 10.9mm | 23.9mm | - | 3mm | 28.6mm | -40°C | 85°C | - | |||||
Each | 1+ $1.410 10+ $1.100 25+ $1.010 50+ $0.926 100+ $0.864 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RUEF Series | 30VDC | 7A | 14A | 17.5s | Rectangular | 100A | 10.9mm | - | 19.1mm | 3mm | 25.9mm | -40°C | 85°C | - | |||||
Each | 1+ $0.631 10+ $0.490 25+ $0.452 50+ $0.415 100+ $0.385 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF Series | 60VDC | 170mA | 340mA | 3s | Round | 40A | 5.8mm | 7.4mm | - | 3mm | 12.7mm | -40°C | 85°C | - |