Radial Leaded PPTCs:
9 Products FoundView
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LITTELFUSE | Each | 1+ $2.760 25+ $2.230 100+ $1.920 250+ $1.840 500+ $1.770 More Pricing... | Min: 1 / Mult: 1 | - | PolySwitch AHEF | 32VDC | 7.5A | 15A | 13s | Rectangular | 100A | 10.9mm | 21.1mm | 3.8mm | 24.9mm | -40°C | 125°C | AEC-Q200 | ||||
MULTICOMP PRO | Each | 1+ $1.420 100+ $1.120 250+ $1.020 500+ $0.926 1000+ $0.859 | Min: 5 / Mult: 5 | - | - | 16VDC | 14A | 27A | 13s | Rectangular | 100A | 10.2mm | 23.5mm | 3.6mm | 28.7mm | -40°C | 125°C | - | ||||
MULTICOMP PRO | Each | 1+ $1.280 100+ $1.010 250+ $0.915 500+ $0.833 1000+ $0.775 | Min: 5 / Mult: 5 | - | - | 16VDC | 13A | 24A | 13s | Rectangular | 100A | 10.2mm | 23.5mm | 3.6mm | 28.7mm | -40°C | 125°C | - | ||||
Each | 1+ $1.460 100+ $1.150 250+ $1.050 500+ $0.954 1000+ $0.886 | Min: 5 / Mult: 5 | - | - | 32VDC | 7.5A | 15A | 13s | Rectangular | 100A | 10.2mm | 21.1mm | 3.8mm | 24.9mm | -40°C | 125°C | - | |||||
Each | 1000+ $1.080 2500+ $1.080 | Min: 1000 / Mult: 1 | Through Hole | 0ZRN Series | 16VDC | 13A | 24A | 13s | Rectangular | 100A | 10.2mm | 23.5mm | 3.6mm | 28.7mm | -40°C | 125°C | - | |||||
Each | 1000+ $1.300 | Min: 3000 / Mult: 3000 | Through Hole | MF-RHT Series | 16VDC | 13A | 24A | 13s | Rectangular | 100A | 10.2mm | 23.5mm | 3.6mm | 28.7mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ $1.980 | Min: 5 / Mult: 5 | - | MF-RHT | 16VDC | 13A | 24A | 13s | Rectangular | 100A | 10.2mm | 23.5mm | 3.6mm | 28.7mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 1000+ $1.320 2500+ $1.220 | Min: 1000 / Mult: 1 | Through Hole | 0ZRN Series | 16VDC | 14A | 27A | 13s | Rectangular | 100A | 10.2mm | 23.5mm | 3.6mm | 28.7mm | -40°C | 125°C | - | |||||
Each | 1+ $3.010 25+ $2.520 100+ $2.190 250+ $1.870 500+ $1.780 More Pricing... | Min: 1 / Mult: 1 | - | PolySwitch RHEF Series | 16VDC | 14A | 27A | 13s | Rectangular | 100A | 10.9mm | 23.5mm | 3.6mm | 28.6mm | -40°C | 125°C | - |