Radial Leaded PPTCs:
15 Products FoundView
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LITTELFUSE | Each | 1+ $2.080 10+ $1.670 25+ $1.560 50+ $1.450 100+ $1.370 More Pricing... | Min: 1 / Mult: 1 | - | PolySwitch LVR Series | 240VAC | 750mA | 1.5A | 18s | Rectangular | 7.5A | 6.1mm | - | 11.43mm | 4.8mm | 23.4mm | -40°C | 85°C | - | ||||
12AM2327 RoHS | Each | 1+ $1.090 10+ $0.846 25+ $0.825 50+ $0.802 100+ $0.638 More Pricing... | Min: 5 / Mult: 5 | - | 0ZRV Series | 277VAC | 80mA | 260mA | 18s | Rectangular | 1.2A | 5.1mm | - | 7.4mm | 3.8mm | 12.2mm | -20°C | 85°C | AEC-Q200 | ||||
12AM2328 RoHS | Each | 1+ $1.280 10+ $0.993 25+ $0.968 50+ $0.941 100+ $0.750 More Pricing... | Min: 5 / Mult: 5 | - | 0ZRV Series | 277VAC | 120mA | 300mA | 18s | Rectangular | 1.2A | 5.1mm | - | 8.1mm | 3.8mm | 12.8mm | -20°C | 85°C | AEC-Q200 | ||||
12AM2334 RoHS | Each | 1+ $2.080 10+ $1.600 25+ $1.440 50+ $1.270 100+ $1.240 More Pricing... | Min: 1 / Mult: 1 | - | 0ZRV Series | 277VAC | 750mA | 1.5A | 18s | Rectangular | 7.5A | 5.1mm | - | 15.8mm | 4.8mm | 20mm | -20°C | 85°C | AEC-Q200 | ||||
22AM0876 RoHS | MULTICOMP PRO | Each | 1+ $0.290 | Min: 10 / Mult: 10 | - | - | 277VAC | 50mA | 200mA | 18s | Round | 1A | 5.1mm | 7.4mm | - | 3.8mm | 12.7mm | -20°C | 85°C | - | |||
Each | 1+ $1.070 10+ $0.986 25+ $0.916 50+ $0.847 100+ $0.794 More Pricing... | Min: 1 / Mult: 1 | - | BK250 Series | 250VAC | 800mA | 1.6A | 18s | Rectangular | 10A | 5.1mm | - | 20mm | 4.6mm | 22mm | -40°C | 85°C | - | |||||
22AM0884 RoHS | MULTICOMP PRO | Each | 1+ $0.593 | Min: 5 / Mult: 5 | - | - | 277VAC | 750mA | 1.5A | 18s | Rectangular | 7.5A | 5.1mm | - | 15.8mm | 4.8mm | 20mm | -20°C | 85°C | - | |||
12AM2326 RoHS | Each | 1+ $1.090 10+ $0.846 25+ $0.825 50+ $0.802 100+ $0.638 More Pricing... | Min: 5 / Mult: 5 | - | 0ZRV Series | 277VAC | 50mA | 200mA | 18s | Round | 1A | 5.1mm | 7.4mm | - | 3.8mm | 12.7mm | -20°C | 85°C | AEC-Q200 | ||||
22AM0879 RoHS | MULTICOMP PRO | Each | 1+ $0.317 | Min: 10 / Mult: 10 | - | - | 277VAC | 160mA | 370mA | 18s | Rectangular | 1.6A | 5.1mm | - | 7.4mm | 3.8mm | 14.2mm | -20°C | 85°C | - | |||
22AM0877 RoHS | MULTICOMP PRO | Each | 1+ $0.290 | Min: 10 / Mult: 10 | - | - | 277VAC | 80mA | 260mA | 18s | Rectangular | 1.2A | 5.1mm | - | 7.4mm | 3.8mm | 12.2mm | -20°C | 85°C | - | |||
12AM2329 RoHS | Each | 1+ $1.280 10+ $0.993 25+ $0.968 50+ $0.941 100+ $0.750 More Pricing... | Min: 5 / Mult: 5 | - | 0ZRV Series | 277VAC | 160mA | 370mA | 18s | Rectangular | 1.6A | 5.1mm | - | 7.4mm | 3.8mm | 14.2mm | -20°C | 85°C | AEC-Q200 | ||||
22AM0878 RoHS | MULTICOMP PRO | Each | 1+ $0.290 | Min: 10 / Mult: 10 | - | - | 277VAC | 120mA | 300mA | 18s | Rectangular | 1.2A | 5.1mm | - | 8.1mm | 3.8mm | 12.8mm | -20°C | 85°C | - | |||
MULTICOMP PRO | Each | 1+ $0.794 250+ $0.609 500+ $0.547 1000+ $0.497 5000+ $0.454 | Min: 5 / Mult: 5 | - | - | 240VAC | 750mA | 1.5A | 18s | Rectangular | 7.5A | 5.1mm | - | 11.5mm | 4.8mm | 23.7mm | -20°C | 85°C | - | ||||
Each | 500+ $0.968 1000+ $0.904 | Min: 500 / Mult: 500 | Through Hole | PolySwitch TR Series | 250VAC | 160mA | 320mA | 18s | Rectangular | 60A | 5mm | - | 16mm | 6mm | 12.6mm | -40°C | 85°C | - | |||||
Each | 1+ $2.100 10+ $1.670 25+ $1.530 50+ $1.410 100+ $1.260 More Pricing... | Min: 1 / Mult: 1 | - | PolySwitch LVR Series | 240VAC | 750mA | 1.5A | 18s | Rectangular | 7.5A | 0.24" | - | 0.45" | 0.19" | 0.92" | -40°C | 85°C | - |