Radial Leaded PPTCs:
6 Products FoundView
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34AC5580 RoHS | Each | 1+ $1.060 10+ $0.816 25+ $0.755 50+ $0.695 100+ $0.597 More Pricing... | Min: 1 / Mult: 1 | - | PolySwitch RUSBF Series | 16V | 1.1A | 2.2A | 2.3s | Square | 40A | 0.23" | 0.29" | 0.12" | 0.56" | -40°C | 85°C | ||||
58AJ2528 RoHS | Each | 1+ $0.299 250+ $0.228 500+ $0.206 1000+ $0.187 5000+ $0.171 | Min: 10 / Mult: 10 | - | MC36 | 30VDC | 1.1A | 2.2A | 2.3s | Rectangular | 40A | 5.1mm | 7.4mm | 3mm | 14.2mm | -40°C | 85°C | ||||
Each | 1+ $0.147 10+ $0.147 25+ $0.147 50+ $0.147 100+ $0.147 More Pricing... | Min: 1 / Mult: 1 | Through Hole | 0ZRG Series | 16V | 1.1A | 2.2A | 2.3s | Rectangular | 40A | 5.1mm | 7.4mm | 3mm | 14.2mm | -40°C | 85°C | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.327 5000+ $0.320 10000+ $0.295 20000+ $0.275 30000+ $0.257 More Pricing... | Min: 3000 / Mult: 1 | Through Hole | 0ZRG Series | 16V | 1.1A | 2.2A | 2.3s | Rectangular | 40A | 5.1mm | 7.4mm | 3mm | 14.2mm | -40°C | 85°C | |||||
2500+ $0.320 | Min: 3000 / Mult: 1 Min: 3000 / Mult: 1 | Through Hole | 0ZRG Series | 16V | 1.1A | 2.2A | 2.3s | Rectangular | 40A | 5.1mm | 7.4mm | 3mm | 14.2mm | -40°C | 85°C | ||||||
2500+ $0.544 | Min: 3000 / Mult: 3000 Min: 3000 / Mult: 3000 | Through Hole | PolyTron PTR016V Series | 16V | 1.1A | 2.2A | 2.3s | Rectangular | 40A | 5mm | 7.4mm | 3.1mm | 14.2mm | -40°C | 85°C |