Radial Leaded PPTCs:
16 Products FoundView
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.736 10+ $0.580 25+ $0.536 50+ $0.491 100+ $0.456 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF Series | 72VDC | 650mA | 1.3A | 5.3s | Round | 40A | 5.8mm | 9.4mm | 3mm | 14.5mm | -40°C | 85°C | |||||
Each | 1+ $0.720 10+ $0.652 25+ $0.619 50+ $0.588 100+ $0.556 More Pricing... | Min: 5 / Mult: 5 | - | MF-R | 60VDC | 650mA | 1.3A | 5.3s | Round | 40A | 5.1mm | 9.7mm | 3.1mm | 15.2mm | -40°C | 85°C | |||||
Each | 1+ $1.010 10+ $0.802 25+ $0.744 50+ $0.686 100+ $0.641 More Pricing... | Min: 1 / Mult: 1 | - | POLY-FUSE 60R Series | 60VDC | 650mA | 1.3A | 5.3s | Round | 40A | 5.1mm | 9.4mm | 3.1mm | 14.5mm | -40°C | 85°C | |||||
Each | 1+ $1.270 10+ $1.000 25+ $0.928 50+ $0.855 100+ $0.800 More Pricing... | Min: 1 / Mult: 1 | - | POLY-FUSE 60R Series | 60VDC | 650mA | 1.3A | 5.3s | Round | 40A | 5.1mm | 9.4mm | 3.1mm | 14.5mm | -40°C | 85°C | |||||
Each | 1+ $0.864 10+ $0.694 25+ $0.677 50+ $0.661 100+ $0.584 More Pricing... | Min: 5 / Mult: 5 | - | MF-RX/72 | 72VDC | 650mA | 1.3A | 5.3s | Round | 40A | 5.1mm | 9.7mm | 3.1mm | 15.2mm | -40°C | 85°C | |||||
1+ $0.310 25+ $0.310 50+ $0.310 100+ $0.310 250+ $0.310 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | - | MF-R Series | 60VDC | 650mA | 1.3A | 5.3s | Round | 40A | 5.1mm | 9.7mm | 3.1mm | 15.2mm | -40°C | 85°C | ||||||
Each | 10+ $0.388 25+ $0.355 50+ $0.323 100+ $0.290 500+ $0.248 More Pricing... | Min: 10 / Mult: 10 | - | BK60 Series | 60VDC | 650mA | 1.3A | 5.3s | Round | 40A | 5.1mm | 9.4mm | 3.1mm | 16.1mm | -40°C | 85°C | |||||
Each | 1+ $0.299 250+ $0.228 500+ $0.206 1000+ $0.187 5000+ $0.171 | Min: 10 / Mult: 10 | - | MC36 | 60VDC | 650mA | 1.3A | 5.3s | Round | 40A | 5.1mm | 9.7mm | 3.1mm | 14.5mm | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.235 | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF Series | 72VDC | 650mA | 1.3A | 5.3s | Round | 40A | 5.8mm | 9.4mm | 3mm | 14.5mm | -40°C | 85°C | |||||
Each | 1+ $0.640 10+ $0.442 25+ $0.434 50+ $0.424 100+ $0.374 More Pricing... | Min: 1 / Mult: 1 | Through Hole | 0ZRR Series | 60VDC | 650mA | 1.3A | 5.3s | Round | 40A | 5.1mm | 9.7mm | 3.1mm | 14.5mm | -40°C | 85°C | |||||
Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | Through Hole | PolySwitch RXEF Series | 72VDC | 650mA | 1.3A | 5.3s | Round | 40A | 5.8mm | 9.4mm | 3mm | 14.5mm | -40°C | 85°C | ||||||
Each | 1000+ $0.568 | Min: 2000 / Mult: 2000 | Through Hole | POLY-FUSE 72R Series | 72VDC | 650mA | 1.3A | 5.3s | Round | 40A | 5.1mm | 9.4mm | 3.1mm | 14.5mm | -40°C | 85°C | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ $0.554 6000+ $0.537 | Min: 3000 / Mult: 3000 | - | MF-R | 60VDC | 650mA | 1.3A | 5.3s | Round | 40A | 5.1mm | 9.7mm | 3.1mm | 15.2mm | -40°C | 85°C | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.331 5000+ $0.324 10000+ $0.299 20000+ $0.278 30000+ $0.259 More Pricing... | Min: 3000 / Mult: 1 | Through Hole | 0ZRR Series | 60VDC | 650mA | 1.3A | 5.3s | Round | 40A | 5.1mm | 9.7mm | 3.1mm | 14.5mm | -40°C | 85°C | |||||
2500+ $0.324 | Min: 3000 / Mult: 1 Min: 3000 / Mult: 1 | Through Hole | 0ZRR Series | 60VDC | 650mA | 1.3A | 5.3s | Round | 40A | 5.1mm | 9.7mm | 3.1mm | 14.5mm | -40°C | 85°C | ||||||
1000+ $0.562 | Min: 2000 / Mult: 2000 Min: 2000 / Mult: 2000 | Through Hole | PolyTron PTR060V Series | 60VDC | 650mA | 1.3A | 5.3s | Round | 40A | 5mm | 9.7mm | 3mm | 14.5mm | -40°C | 85°C |