Radial Leaded PPTCs:
11 Products FoundView
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $0.708 250+ $0.543 500+ $0.488 1000+ $0.442 5000+ $0.405 | Min: 10 / Mult: 10 | - | - | 30VDC | 700mA | 1.4A | 3.2s | Rectangular | 40A | 5.1mm | 6.9mm | 3mm | 10.8mm | -40°C | 125°C | - | ||||
Each | 1+ $1.140 10+ $0.909 25+ $0.887 50+ $0.865 100+ $0.704 More Pricing... | Min: 5 / Mult: 5 | - | MF-RHT | 16VDC | 700mA | 1.4A | 4s | Rectangular | 40A | 5.1mm | 6.86mm | 3mm | 10.8mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ $1.150 10+ $0.837 25+ $0.752 50+ $0.669 100+ $0.579 More Pricing... | Min: 1 / Mult: 1 | - | PolySwitch RHEF Series | 30VDC | 700mA | 1.4A | 3.2s | Rectangular | 40A | 5.8mm | 6.9mm | 3mm | 10.8mm | -40°C | 125°C | - | |||||
Each | 1+ $0.294 10+ $0.294 25+ $0.294 50+ $0.294 100+ $0.294 More Pricing... | Min: 1 / Mult: 1 | - | 0ZRS Series | 32VDC | 700mA | 1.4A | 3.2s | Rectangular | 100A | 5.1mm | 6.9mm | 3mm | 10.8mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ $0.766 250+ $0.587 500+ $0.527 1000+ $0.479 5000+ $0.438 | Min: 5 / Mult: 5 | - | - | 32VDC | 700mA | 1.4A | 3.2s | Rectangular | 100A | 5.1mm | 6.9mm | 3mm | 10.8mm | -40°C | 125°C | - | |||||
Each | Pricing is unavailable. Please contact customer services. | Through Hole | PolySwitch RHEF Series | 30VDC | 700mA | 1.4A | 3.2s | Rectangular | 40A | 5.8mm | 6.9mm | 3mm | 10.8mm | -40°C | 125°C | - | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.558 5000+ $0.546 10000+ $0.504 20000+ $0.470 30000+ $0.438 More Pricing... | Min: 2500 / Mult: 1 | Through Hole | 0ZRN Series | 30VDC | 700mA | 1.4A | 3.2s | Rectangular | 40A | 5.1mm | 6.9mm | 3mm | 10.8mm | -40°C | 125°C | - | |||||
1000+ $0.546 | Min: 2500 / Mult: 1 Min: 2500 / Mult: 1 | Through Hole | 0ZRN Series | 30VDC | 700mA | 1.4A | 3.2s | Rectangular | 40A | 5.1mm | 6.9mm | 3mm | 10.8mm | -40°C | 125°C | - | ||||||
Each | 1000+ $0.529 | Min: 3000 / Mult: 1 | Through Hole | 0ZRN Series | 30VDC | 700mA | 1.4A | 3.2s | Rectangular | 40A | 5.1mm | 6.9mm | 3mm | 10.8mm | -40°C | 125°C | - | |||||
1+ $0.718 | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | - | 0ZRS Series | 32VDC | 700mA | 1.4A | 3.2s | Rectangular | 100A | 5.1mm | 6.9mm | 3mm | 10.8mm | -40°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.583 5000+ $0.570 10000+ $0.527 20000+ $0.491 30000+ $0.458 More Pricing... | Min: 2500 / Mult: 1 | - | 0ZRS Series | 32VDC | 700mA | 1.4A | - | Rectangular | - | 5.1mm | 6.9mm | 3mm | 10.8mm | -40°C | 125°C | AEC-Q200 |