Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoD83387-000
Newark Part No.97AK1911
Product RangePolySwitch TS Series
Your Part Number
Technical Datasheet
23 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.450 |
| 100+ | $5.400 |
| 250+ | $4.990 |
| 500+ | $4.690 |
| 1000+ | $4.450 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $4.670 |
| 1000+ | $4.440 |
| 2000+ | $4.240 |
| 4000+ | $3.900 |
| 6000+ | $3.780 |
| 10000+ | $3.670 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoD83387-000
Newark Part No.97AK1911
Product RangePolySwitch TS Series
Technical Datasheet
PPTC Case Style-
Product RangePolySwitch TS Series
Voltage Rating60VDC
Holding Current170mA
Trip Current400mA
Time to Trip10s
Current Rating Max3A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Alternatives for D83387-000
1 Product Found
Technical Specifications
PPTC Case Style
-
Voltage Rating
60VDC
Trip Current
400mA
Current Rating Max
3A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch TS Series
Holding Current
170mA
Time to Trip
10s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability