Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.811 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.690 |
| 5000+ | $0.677 |
| 10000+ | $0.633 |
| 20000+ | $0.594 |
| 30000+ | $0.560 |
| 50000+ | $0.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-SMHT136-2
Newark Part No.67W0019
Product RangeMF-SMHT
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Product RangeMF-SMHT
Voltage Rating16VDC
Holding Current1.36A
Trip Current2.72A
Time to Trip10s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
16VDC
Trip Current
2.72A
Current Rating Max
100A
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Product Range
MF-SMHT
Holding Current
1.36A
Time to Trip
10s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Alternatives for MF-SMHT136-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability