MF-RG Radial Leaded PPTCs:
8 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.080 | MF-RG | 16VDC | 7A | 11.9A | 8s | Round | 100A | 5.1mm | 11.2mm | - | 3mm | 18.8mm | -40°C | 85°C | AEC-Q200 | ||||||
BOURNS | Each | 1+ $0.940 | MF-RG | 16VDC | 4A | 6.8A | 1s | Round | 100A | 5.1mm | 8.9mm | - | 3mm | 12.8mm | -40°C | 85°C | - | |||||
Each | 1+ $1.150 10+ $1.040 25+ $0.996 50+ $0.950 100+ $0.818 More Pricing... | MF-RG | 16VDC | 3A | 5.1A | 1s | Rectangular | 100A | 5.1mm | - | 7.1mm | 3mm | 11mm | -40°C | 85°C | - | ||||||
Each | 1+ $1.350 10+ $1.210 25+ $1.130 50+ $1.050 100+ $0.941 More Pricing... | MF-RG | 16VDC | 5A | 8.5A | 2s | Rectangular | 100A | 5.1mm | - | 10.4mm | 3mm | 14.3mm | -40°C | 85°C | - | ||||||
Each | 1+ $1.440 10+ $1.150 25+ $1.120 50+ $1.090 100+ $0.919 More Pricing... | MF-RG | 16VDC | 9A | 15.3A | 12s | Rectangular | 100A | 5.1mm | - | 14mm | 3mm | 20.8mm | -40°C | 85°C | AEC-Q200 | ||||||
BOURNS | Each | 1+ $1.040 | MF-RG | 16VDC | 7A | 11.9A | 8s | Rectangular | 100A | 5.1mm | - | 11.2mm | 3mm | 18.8mm | -40°C | 85°C | - | |||||
Each | 1+ $2.090 10+ $1.630 25+ $1.520 50+ $1.450 100+ $1.380 More Pricing... | MF-RG | 16VDC | 10A | 17A | 6s | Rectangular | 100A | 5.1mm | - | 16.5mm | 3mm | 21.7mm | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+ $1.010 | MF-RG | 16VDC | 6A | 10.2A | 3.3s | Rectangular | 100A | 5.1mm | - | 10.7mm | 3mm | 17.1mm | -40°C | 85°C | AEC-Q200 | ||||||