New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Circuit Protection
                                                                                                  3. TVS - Transient Voltage Suppressors
                                                                                                  4. TVS Diodes
                                                                                                  Print Page

                                                                                                  GESD3V3X1DL

                                                                                                  TVS Diode, Multicomp Pro TVS Diodes, Unidirectional, 3.3 V, 15 V, DFN1006, 2 Pins

                                                                                                  MULTICOMP PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP PRO GESD3V3X1DL
                                                                                                  MULTICOMP PRO GESD3V3X1DL
                                                                                                  MULTICOMP PRO GESD3V3X1DL
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoGESD3V3X1DL
                                                                                                  Newark Part No.27AK4101
                                                                                                  Product RangeMulticomp Pro TVS Diodes
                                                                                                  Also Known AsMP009036
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  19,478 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales
                                                                                                  QuantityPrice
                                                                                                  1+$0.449
                                                                                                  10+$0.253
                                                                                                  100+$0.219
                                                                                                  500+$0.152
                                                                                                  1000+$0.142
                                                                                                  5000+$0.123
                                                                                                  10000+$0.109
                                                                                                  25000+$0.105
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $0.45
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoGESD3V3X1DL
                                                                                                  Newark Part No.27AK4101
                                                                                                  Product RangeMulticomp Pro TVS Diodes
                                                                                                  Also Known AsMP009036
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeMulticomp Pro TVS Diodes
                                                                                                  TVS PolarityUnidirectional
                                                                                                  Reverse Standoff Voltage3.3V
                                                                                                  Clamping Voltage Max15V
                                                                                                  Diode Case StyleDFN1006
                                                                                                  No. of Pins2Pins
                                                                                                  Minimum Breakdown Voltage4.2V
                                                                                                  Maximum Breakdown Voltage-
                                                                                                  Peak Pulse Power Dissipation60W
                                                                                                  Operating Temperature Max125°C
                                                                                                  Diode MountingSurface Mount
                                                                                                  Qualification-
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  This Multicomp Pro GESD3V3X1DL Ultra-Low Capacitance Unidirectional TVS Diode device operates as a rectifier in the forward direction like any other avalanche diode, but is made and tested to handle very large peak currents, as well.

                                                                                                  • ESD / transient protection of high speed data lines
                                                                                                  • IEC 61000-4-2 (ESD): ±20kV (air), ±15 kV (contact)
                                                                                                  • Low reverse stand−off voltage: 3.3V
                                                                                                  • Very low leakage current
                                                                                                  • Low diode capacitance
                                                                                                  • ESD protection up to 10kV; IEC61000-4-2

                                                                                                  Applications

                                                                                                  Communication & Control, Computer Peripherals, Industrial Automation Control, Motor Drive & Control

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  Multicomp Pro TVS Diodes

                                                                                                  Reverse Standoff Voltage

                                                                                                  3.3V

                                                                                                  Diode Case Style

                                                                                                  DFN1006

                                                                                                  Minimum Breakdown Voltage

                                                                                                  4.2V

                                                                                                  Peak Pulse Power Dissipation

                                                                                                  60W

                                                                                                  Diode Mounting

                                                                                                  Surface Mount

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  TVS Polarity

                                                                                                  Unidirectional

                                                                                                  Clamping Voltage Max

                                                                                                  15V

                                                                                                  No. of Pins

                                                                                                  2Pins

                                                                                                  Maximum Breakdown Voltage

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate