TVS Diodes:
3 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
TVS Polarity
Clamping Voltage Vc Max
Reverse Standoff Voltage
Clamping Voltage Max
Operating Voltage
Power Dissipation Pd
Diode Case Style
No. of Pins
Minimum Breakdown Voltage
Maximum Breakdown Voltage
Peak Pulse Power Dissipation
Operating Temperature Max
Diode Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.686 10+ $0.494 25+ $0.423 50+ $0.351 100+ $0.280 More Pricing... | Min: 1 / Mult: 1 | - | Bidirectional | 28V | 16V | 28V | 16V | 145W | SOT-23 | 3Pins | 17.1V | 20V | 145W | 150°C | Surface Mount | AEC-Q101 | AEC-Q101 | |||||
STMICROELECTRONICS | Each | 1+ $4.400 10+ $3.770 100+ $2.210 | Min: 1 / Mult: 1 | BZW50 | Unidirectional | - | 18V | 32.2V | - | - | Axial Leaded | 2Pins | 20V | 20V | 5kW | 175°C | Through Hole | - | - | ||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.494 5000+ $0.486 10000+ $0.458 20000+ $0.434 30000+ $0.412 More Pricing... | Min: 3000 / Mult: 3000 | SACB Series | Unidirectional | - | 18V | 28.8V | - | - | DO-214AA (SMB) | 2Pins | 20V | 20V | 500W | 150°C | Surface Mount | - | - |