TVS Varistors:
9 Products FoundView
Buyer
Engineer
Manufacturer
Voltage Rating VAC
Voltage Rating VDC
Product Range
Clamping Voltage Vc Max
Varistor Case Style
Varistor Type
Peak Surge Current @ 8/20µS
Operating Temperature Min
Operating Temperature Max
Peak Energy (10/1000uS)
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.240 10+ $2.010 25+ $1.910 | Min: 1 / Mult: 1 | 275V | 350V | SV | 680V | Disc 23mm | Metal Oxide Varistor (MOV) | 15kA | -40°C | 85°C | 481J | |||||
Each | 1+ $1.180 10+ $0.883 25+ $0.812 50+ $0.772 100+ $0.733 More Pricing... | Min: 1 / Mult: 1 | 275V | 369V | LA Series | 680V | Disc 20mm | Metal Oxide Varistor (MOV) | 6.5kA | -55°C | 85°C | 140J | |||||
Each | 1+ $161.870 5+ $154.100 10+ $146.320 25+ $138.550 50+ $135.040 | Min: 1 / Mult: 1 | 275V | 369V | BA Series | 680V | Disc 60mm | Metal Oxide Varistor (MOV) | 50kA | -55°C | 85°C | 950J | |||||
Each | 1+ $1.670 10+ $1.030 25+ $0.944 50+ $0.857 100+ $0.770 More Pricing... | Min: 1 / Mult: 1 | 275V | 350V | SV | 680V | Disc 10mm | Metal Oxide Varistor (MOV) | 3.5kA | -40°C | 85°C | 97J | |||||
Each | 1+ $1.490 10+ $1.010 25+ $0.969 50+ $0.933 100+ $0.897 More Pricing... | Min: 1 / Mult: 1 | 420V | 560V | VDRUS | 680V | Disc 7mm | Metal Oxide Varistor (MOV) | 1.8kA | -40°C | 125°C | 62J | |||||
Each | 1+ $1.060 10+ $0.688 25+ $0.662 50+ $0.636 100+ $0.609 More Pricing... | Min: 1 / Mult: 1 | 275V | 350V | SV | 680V | Disc 14mm | Metal Oxide Varistor (MOV) | 8kA | -40°C | 85°C | 187J | |||||
Each | 1+ $1.300 10+ $0.753 25+ $0.689 50+ $0.623 100+ $0.558 More Pricing... | Min: 1 / Mult: 1 | 275V | 350V | SV | 680V | Disc 7mm | Metal Oxide Varistor (MOV) | 1.75kA | -40°C | 85°C | 44J | |||||
Each | 1+ $2.150 10+ $1.610 25+ $1.460 50+ $1.390 100+ $1.310 More Pricing... | Min: 1 / Mult: 1 | 275V | 350V | SV | 680V | Disc 20mm | Metal Oxide Varistor (MOV) | 12kA | -40°C | 85°C | 380J | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.751 4000+ $0.691 6000+ $0.673 10000+ $0.662 | Min: 2000 / Mult: 500 | 275V | 369V | LA Series | 680V | Disc 20mm | Metal Oxide Varistor (MOV) | 6.5kA | -55°C | 85°C | 140J |