TVS Varistors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Voltage Rating VAC
Voltage Rating VDC
Product Range
Clamping Voltage Vc Max
Varistor Case Style
Varistor Type
Peak Surge Current @ 8/20µS
Operating Temperature Min
Operating Temperature Max
Peak Energy (10/1000uS)
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.041 10+ $0.041 25+ $0.041 50+ $0.041 100+ $0.041 More Pricing... | Min: 1 / Mult: 1 | 150Vrms | 200V | ZNR V Series | 415V | Disc 5mm | Zinc Oxide Non-Linear Resistor (ZNR) | 800A | -40°C | 85°C | 10.5J | - | |||||
Each (Supplied on Full Reel) Full Reel | 5000+ $0.702 10000+ $0.649 20000+ $0.604 30000+ $0.563 50000+ $0.538 | Min: 6000 / Mult: 1000 | 40V | 56V | AV Series | 110V | 2220 [5650 Metric] | Multilayer Varistor (MLV) | 1.2kA | -55°C | 125°C | 10.5J | AEC-Q200 | |||||
500+ $0.885 | Min: 6000 / Mult: 1000 Min: 6000 / Mult: 1000 | 40V | 56V | AV Series | 110V | 2220 [5650 Metric] | Multilayer Varistor (MLV) | 1.2kA | -55°C | 125°C | 10.5J | AEC-Q200 |